Onsemi シリコン制御整流器 - SCR
部品番号 | 価格 | ストック | メーカー | カテゴリ | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
最も検索された
MCR100-6G
Thyristor SCR 400V 10A 3-Pin TO-92 Box
|
|
onsemi | シリコン制御整流器 - SCR | 35(Typ) | 50 | 0.8 | 0.2 | 5 | 400 | 5 | 1.7@1A | 400 | 0.01 | Box | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
最も検索された
2N5062RLRAG
SCR 100V 0.8A(RMS) 10A 3-Pin TO-92 T/R
|
|
onsemi | シリコン制御整流器 - SCR | 30(Typ) | 0.8 | 0.2 | 5 | 100 | 5 | 1.7@1.2A | 100 | 0.51 | 0.8 | 0.01 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
最もよく購入された商品
MCR100-4G
Thyristor SCR 200V 10A 3-Pin TO-92 Box
|
|
onsemi | シリコン制御整流器 - SCR | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2N5061
Thyristor SCR 60V 10A 3-Pin TO-92 Bulk
|
|
onsemi | シリコン制御整流器 - SCR | 0.8 | 0.2 | 5 | 60 | 5 | 1.7@1.2A | 60 | 0.51 | 0.01 | Bulk | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
MCR310-10G
Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Box
|
|
onsemi | シリコン制御整流器 - SCR | 10(Typ) | 1.5 | 0.2 | 6 | 800 | 2.2@20A | 800 | 0.01 | Box | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | No | ||||||||
MCR12LNG
Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Tube
|
|
onsemi | シリコン制御整流器 - SCR | 0.8 | 8 | 20 | 800 | 2.2@24A | 800 | 0.01 | Tube | 3 | TO-220AB | TO-220 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
MCR8DCNT4G
SCR 800V 8A(RMS) 80A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | シリコン制御整流器 - SCR | 200(Typ) | 50 | 1 | 0.015 | 30 | 800 | 1.8@16A | 800 | 5.1 | 8 | 0.01 | Tape and Reel | 3 | DPAK | TO-252 | Yes | No | No | No | No | EAR99 | No |