Panasonic ダイオード、トランジスタ、サイリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Configuration | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Forward Current - (A) | Maximum Continuous DC Collector Current - (mA) | Minimum DC Current Gain | Typical Input Resistor - (kOhm) | Peak Forward Voltage - (V) | Typical Resistor Ratio | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DA3S101F0L
Diode Switching 80V 0.1A 3-Pin SSMini3-F3-B T/R
|
|
Panasonic | 整流器 | 0.1 | Dual Series | Active | -55 | 150 | 80 | 0.1 | 3 | SSMini3-F3-B | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
DMC2640L0R Trans Digital BJT NPN 50V 100mA 6-Pin Mini6-G4-B T/R |
|
Panasonic | デジタルBJT - プリバイアス | NPN | Dual | 50 | 100 | 20@5mA@10V | 4.7 | 1 | 300 | 0.25@0.5mA@10mA | Tape and Reel | 6 | Mini6-G4-B | No | Yes | No | No | No | No | EAR99 | No | ||||||
DA4X106U0R
Silicon epitaxial Bridge Rectifier
|
|
Panasonic | ブリッジ整流器 | Tape and Reel | 4 | Mini4-G4-B | Unknown | No | No | No | No | No | |||||||||||||||||
DB3X314J0L
Rectifier Diode Switching 30V 0.03A 1ns 3-Pin Mini3-G3-B T/R
|
|
Panasonic | 整流器 | 3 | Mini3-G3-B | Unknown | No | No | No | No | EAR99 | No |