Panasonic 触覚スイッチ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EVQ-PUK02K
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.6N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Rectangular Button | N.O. | 100000 | Surface Mount | J-Bend | Right Angle | Tape and Reel | 100 | 500 | No | No | No | No | No | EAR99 | No | ||||||||||
EVQQ2203W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 100000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQ-Q2503W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R
|
$0.1367 から $0.1481 まで
ユニットあたり
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 1000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQQ2Y02W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 100000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQ-Q2Y01W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 100000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQPF303M
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 50000 | Through Hole | PC Pins | Right Angle | Bulk | 50 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||
EVQPT5A15
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 2000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 50 | 50 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQQ2202W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 100000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||
EVQQ2D01W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 0.5N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 2000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQ-Q2K01W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.3N SMD T/R
|
ストック
823
$0.1225 から $0.2742 まで
ユニットあたり
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 1000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQQ2S01W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 1000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQ-PF206K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bag
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 100000 | Through Hole | PC Pins | Right Angle | Bulk | 50 | 50 | No | No | No | No | No | EAR99 | Yes | No | |||||||||
EVQPF208K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 100000 | Through Hole | PC Pins | Right Angle | Bulk | 50 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||
EVQQ2M03W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.3N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 1000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQ-Q2D03W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 0.5N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 2000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQQ2H01W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 1000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQQ2M01W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.3N SMD T/R
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 1000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQQ2B01W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 0.5N SMD T/R
|
$0.1678 から $0.1744 まで
ユニットあたり
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 2000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQQ2B02W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 0.5N SMD T/R
|
$0.1146
ユニットあたり
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 2000000 | Surface Mount | J-Bend | Straight | Tape and Reel | 100 | 100 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
EVQPF304R
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole Bulk
|
|
Panasonic | スイッチタクタイル | Light Touch | SPST | Round Button | N.O. | 50000 | Through Hole | PC Pins | Right Angle | Bulk | 50 | 50 | No | No | No | No | No | EAR99 | No | ||||||||||
EVPBT3A4A000
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1N SMD T/R
|
|
Panasonic | スイッチタクタイル | No | No | No | No | EAR99 | |||||||||||||||||||||||
EVPBT3J4A000
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R
|
|
Panasonic | スイッチタクタイル | No | No | No | No | EAR99 | |||||||||||||||||||||||
EVP-BT3G4A000
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1N SMD T/R
|
|
Panasonic | スイッチタクタイル | No | No | No | No | EAR99 | |||||||||||||||||||||||
EVPBT4A4A000
Switch Tactile N.O. SPST Round Button Gull Wing 0.02A 15VDC 1.3N SMD T/R
|
|
Panasonic | スイッチタクタイル | No | No | No | No | EAR99 | |||||||||||||||||||||||
EVPBT7J4A000
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 3.5N SMD T/R
|
|
Panasonic | スイッチタクタイル | No | No | No | No | EAR99 |