Panasonic 電気機械スイッチ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Switch Function | Switching Function | Switch Configuration | Actuator Style | Switch Type | Pole Throw Configuration | Number of Positions | Illumination Type | Bezel Color | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Mounting | Minimum Operating Temperature - (°C) | Electrical Life - (Cycles) | Body Orientation | Operating Temperature - (°C) | Number of Terminals | Maximum Operating Temperature - (°C) | Terminal Pitch - (mm) | IP Rating | Release Force - (N) | Total Travel - (mm) | Operating Speed | Contact Plating | Packaging | Maximum Pre-Travel | Contact Material | Minimum Over-Travel | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AVL3255613AT
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 30VDC 0.59N Screw Mount Solder Medical
|
|
Panasonic | スイッチスナップアクション | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AVL34453AT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 125VDC 0.54N Thru-Hole PC Pins
|
|
Panasonic | スイッチスナップアクション | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AVM3225613AT
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 250VAC 30VDC 1.47N Thru-Hole
|
|
Panasonic | スイッチスナップアクション | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AVL3835AT
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 125VDC 0.44N Screw Mount Quick Connect Medical
|
|
Panasonic | スイッチスナップアクション | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ABJ161040J
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 30VDC 1.23N Screw Mount Wire Lead Case
|
|
Panasonic | スイッチスナップアクション | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ABS1511509J
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever PC Pins 2A 250VAC 125VDC 0.59N Thru-Hole Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Short Hinge Lever | SPDT | 5000000 | PC Pins | 1000Vrms | Through Hole | 50000 | Straight | 0.039 | Carton|Case | 2.5 | Silver Alloy | 0.8 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS141050J TURQUOISE SWITCHES |
|
Panasonic | スイッチスナップアクション | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
ABJ151240J
Switch Snap Action N.O./N.C. SPDT Hinge Lever 125VAC 30VDC 0.39N Thru-Hole PC Pins Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Hinge Lever | SPDT | 1000000 | PC Pins | 600Vrms | Through Hole | 30000 | Straight | 0.029 | Carton|Case | 3 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ141460J
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 125VAC 30VDC 0.64N Screw Mount Solder Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Simulated Roller Lever | SPDT | 1000000 | Solder | 600Vrms | Screw Mount | 30000 | Straight | 0.049 | Carton|Case | 3 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ151040J
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 30VDC 1.23N Thru-Hole PC Pins Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Pin Plunger | SPDT | 1000000 | PC Pins | 600Vrms | Through Hole | 30000 | Straight | 0.15 | Carton|Case | 0.6 | Silver Nickel Alloy | 0.25 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ151260J
Switch Snap Action N.O./N.C. SPDT Hinge Lever 125VAC 30VDC 0.64N Thru-Hole PC Pins Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Hinge Lever | SPDT | 1000000 | PC Pins | 600Vrms | Through Hole | 30000 | Straight | 0.049 | Carton|Case | 3 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ161240J
Switch Snap Action N.O./N.C. SPDT Hinge Lever 125VAC 30VDC 0.39N Screw Mount Wire Lead Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Hinge Lever | SPDT | 1000000 | Wire Lead | 600Vrms | Screw Mount | 30000 | Straight | 0.029 | Case | 3 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ151460J
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 125VAC 30VDC 0.64N Thru-Hole PC Pins Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Simulated Roller Lever | SPDT | 1000000 | PC Pins | 600Vrms | Through Hole | 30000 | Straight | 0.049 | Carton|Case | 3 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ151441J
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.39N Thru-Hole PC Pins Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Simulated Roller Lever | SPDT | 1000000 | PC Pins | 600Vrms | Through Hole | 100000 | Straight | 0.029 | Carton|Case | 3 | Silver Nickel Alloy/Gold Clad | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ161260J Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.64N Screw Mount Wire Lead Case |
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Hinge Lever | SPDT | 1000000 | Wire Lead | 600Vrms | Screw Mount | 30000 | Straight | 0.049 | Case | 3 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ161640J
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.39N Screw Mount Wire Lead Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Roller Lever | SPDT | 1000000 | Wire Lead | 600Vrms | Screw Mount | 30000 | Straight | 0.029 | Case | 3 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ261060J
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 1.96N Screw Mount Wire Lead Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Pin Plunger | SPDT | 1000000 | Wire Lead | 600Vrms | Screw Mount | 30000 | Straight | 0.25 | Case | 0.6 | Silver Nickel Alloy | 0.25 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ241661J Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 125VAC 30VDC 0.64N Screw Mount Solder Carton/Case |
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Roller Lever | SPDT | 1000000 | Solder | 600Vrms | Screw Mount | 100000 | Straight | 0.049 | Carton|Case | 3 | Silver Nickel Alloy/Gold Clad | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ261260J
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.64N Screw Mount Wire Lead Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Hinge Lever | SPDT | 1000000 | Wire Lead | 600Vrms | Screw Mount | 30000 | Straight | 0.049 | Case | 3 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ361841J
Switch Snap Action N.O./N.C. SPDT Leaf Lever 0.1A 125VAC 30VDC 0.98N Screw Mount Wire Lead Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Leaf Lever | SPDT | 500000 | Wire Lead | 600Vrms | Screw Mount | 100000 | Straight | 0.2 | Case | 6 | Silver Nickel Alloy/Gold Clad | 2.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ261460J
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.64N Screw Mount Wire Lead Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Simulated Roller Lever | SPDT | 1000000 | Wire Lead | 600Vrms | Screw Mount | 30000 | Straight | 0.049 | Case | 3 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABJ262460J
Switch Snap Action N.C. SPST Simulated Roller Lever 0.64N Screw Mount Wire Lead Case
|
|
Panasonic | スイッチスナップアクション | N.C. | Simulated Roller Lever | SPST | 1000000 | Wire Lead | 600Vrms | Screw Mount | 30000 | Straight | 0.049 | Case | 3 | Silver Nickel Alloy | 0.5 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS111441J
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 250VAC 30VDC 0.34N Screw Mount Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Simulated Roller Lever | SPDT | 5000000 | Quick Connect | 1000Vrms | Screw Mount | 200000 | Straight | 0.029 | Carton|Case | 2.8 | Gold Clad | 1.2 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS141041J
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 250VAC 30VDC 0.98N Screw Mount Carton/Case
|
|
Panasonic | スイッチスナップアクション | N.O./N.C. | Pin Plunger | SPDT | 5000000 | Solder | 1000Vrms | Screw Mount | 200000 | Straight | 0.15 | Carton|Case | 0.6 | Gold Clad | 0.4 | 100 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
ABS151040J TURQUOISE SWITCHES |
|
Panasonic | スイッチスナップアクション | Unknown | No | Yes | Unknown | Unknown | EAR99 | No |