Same Sky I/Oコネクタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Gender | Number of Terminals | Number of Contacts | Number of Rows | Number of Ports | Termination Method | Terminal Pitch - (mm) | Maximum Current Rating - (A) | Contact Gender | Body Orientation | Maximum Voltage Rating | Operating Temperature - (°C) | Mating Length - (mm) | Keyed | Shrouded | Packaging | Contact Plating | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PJ-034-SMT-TR
Conn DC Power Jack F 2 POS Solder RA SMD 3 Terminal 1 Port T/R
|
ストック
2,555
$0.53
ユニットあたり
|
CUI Devices | コネクタ電源 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SD-60BV Conn Circular DIN SKT 6 POS Solder ST Thru-Hole 6 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 6 | 6 | 1 | Solder | SKT | Straight | Silver | No | No | No | No | ||||||||||||||
SJ-2504N Conn 2.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port |
|
Same Sky | コネクタオーディオとビデオ | 2.5MM Stereo Jack | F | 4 | 3 | 1 | Solder | N/A | Right Angle | Matte Tin | No | No | No | No | ||||||||||||||
PJ-037BH-SMT-TR Conn DC Power Jack F 2 POS Solder RA SMD 3 Terminal 1 Port T/R |
|
Same Sky | コネクタ電源 | DC Power Jack | F | 3 | 2 | 1 | Solder | N/A | Right Angle | No | No | Tape and Reel | Nickel | No | No | No | No | |||||||||||
SDF-30J Conn Circular DIN SKT 3 POS Solder RA Thru-Hole 3 Terminal 2 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 3 | 3 | 2 | Solder | SKT | Right Angle | Tin | No | No | No | No | ||||||||||||||
SDF-40J Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 4 | 4 | 1 | Solder | SKT | Right Angle | Tin | No | No | No | No | ||||||||||||||
SDF-50J Conn Circular DIN SKT 5 POS Solder RA Thru-Hole 5 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 5 | 5 | 1 | Solder | SKT | Right Angle | Tin | Unknown | No | No | No | No | No | ||||||||||||
SDF-60J Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 2 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 6 | 6 | 2 | Solder | SKT | Right Angle | Tin | No | No | No | No | ||||||||||||||
SDS-30J Conn Circular DIN SKT 3 POS Solder RA Thru-Hole 3 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 3 | 3 | 1 | Solder | SKT | Right Angle | Tin | No | No | No | No | ||||||||||||||
SDS-40J Conn Circular DIN SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 4 | 4 | 1 | Solder | SKT | Right Angle | Silver | No | No | No | No | ||||||||||||||
SDS-50J Conn Circular DIN SKT 5 POS Solder RA Thru-Hole 5 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 5 | 5 | 1 | Solder | SKT | Right Angle | Tin | No | No | No | No | ||||||||||||||
SDS-60J Conn Circular DIN SKT 6 POS Solder RA Thru-Hole 6 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 6 | 6 | 1 | Solder | SKT | Right Angle | Tin | No | No | No | No | ||||||||||||||
SDS-70J Conn Circular DIN SKT 7 POS Solder RA Thru-Hole 7 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 7 | 7 | 1 | Solder | SKT | Right Angle | Tin | No | No | No | No | ||||||||||||||
SDS-80J Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 8 | 8 | 1 | Solder | SKT | Right Angle | Tin | No | No | No | No | ||||||||||||||
SDF-80J Conn Circular DIN SKT 8 POS Solder RA Thru-Hole 8 Terminal 2 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 8 | 8 | 2 | Solder | SKT | Right Angle | Tin | No | No | No | No | ||||||||||||||
CDM1201-04D-MP-F16-67
Male Circular Connector
|
|
Same Sky | コネクタ円形 | Yes | Yes | |||||||||||||||||||||||||
CDM1203-04D-FP-F16-67
M12 Connector
|
|
Same Sky | コネクタ円形 | Yes | Yes | |||||||||||||||||||||||||
CDM1205-04D-MP-R16-67
Male Circular Connector
|
|
Same Sky | コネクタ円形 | Yes | Yes | |||||||||||||||||||||||||
CDM1207-04D-FP-R16-67
Female Circular Connector
|
|
Same Sky | コネクタ円形 | Yes | Yes | |||||||||||||||||||||||||
CDM1210-04D-MT-F16-67
Male Circular Connector
|
|
Same Sky | コネクタ円形 | Yes | Yes | |||||||||||||||||||||||||
CRJ034-5-TH 8P8C, Double Port, Horizontal, Shielded, No LED, Through Hole, RJ45 Modular Connector |
|
Same Sky | コネクタ電話および通信 | No | No | No | No | |||||||||||||||||||||||
SD-80BV Conn Circular DIN SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 8 | 8 | 1 | Solder | SKT | Straight | Silver | No | No | No | No | ||||||||||||||
SD-30BV Conn Circular DIN SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 3 | 3 | 1 | Solder | SKT | Straight | Silver | No | No | No | No | ||||||||||||||
SDD-130J Conn Circular DIN SKT 13 POS Solder RA Thru-Hole 13 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 13 | 13 | 1 | Solder | SKT | Right Angle | Silver | No | No | No | No | ||||||||||||||
SD-50BV Conn Circular DIN SKT 5 POS Solder ST Thru-Hole 5 Terminal 1 Port |
|
Same Sky | コネクタ円形 | Circular DIN | RCP | 5 | 5 | 1 | Solder | SKT | Straight | Silver | Unknown | No | No | No | No |