Same Sky ファン
部品番号 | 価格 | ストック | メーカー | カテゴリ | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-8020BF-135-346-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 34.33CFM 34.7dB 80 X 80 X 20mm Tachometer Box |
|
Same Sky | 送風機とファン | DC Fan | 0.15 | 3500 | 34.33 | 0.14inH2O | 34.7 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-145-401 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 44.14CFM 40.2dB 80 X 80 X 20mm Box |
|
Same Sky | 送風機とファン | DC Fan | 0.3 | 4500 | 44.14 | 0.24inH2O | 40.2 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-145-401-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 44.14CFM 40.2dB 80 X 80 X 20mm Tachometer Box |
|
Same Sky | 送風機とファン | DC Fan | 0.3 | 4500 | 44.14 | 0.24inH2O | 40.2 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-155-444 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 53.94CFM 44.5dB 80 X 80 X 20mm Box |
|
Same Sky | 送風機とファン | DC Fan | 0.45 | 5500 | 53.94 | 0.35inH2O | 44.5 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-155-444-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 53.94CFM 44.5dB 80 X 80 X 20mm Tachometer Box |
|
Same Sky | 送風機とファン | DC Fan | 0.45 | 5500 | 53.94 | 0.35inH2O | 44.5 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-155-444-22 80 x 80 mm DC Axial Fan, Ball Bearing |
|
Same Sky | 送風機とファン | No | |||||||||||||||||||||||||||
CFM-8020BF-225-273 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 24.52CFM 27.4dB 80 X 80 X 20mm Box |
|
Same Sky | 送風機とファン | DC Fan | 0.05 | 2500 | 24.52 | 0.07inH2O | 27.4 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-225-273-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 24.52CFM 27.4dB 80 X 80 X 20mm Tachometer Box |
|
Same Sky | 送風機とファン | DC Fan | 0.05 | 2500 | 24.52 | 0.07inH2O | 27.4 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-235-346 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 34.33CFM 34dB 80 X 80 X 20mm Box |
|
Same Sky | 送風機とファン | DC Fan | 0.09 | 3500 | 34.33 | 0.14inH2O | 34 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-7020V-232-330 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 29CFM 33dB 70 X 70 X 20mm |
|
Same Sky | 送風機とファン | DC Fan | 0.076 | 3200 | 29 | 0.14inH2O | 33 | omniCOOL | Square | 70 X 70 X 20 | Axial | 60 | 70 | 20 | 70 | Polybutylene Terephthalate | No | No | No | Yes | Yes | ||||||||
CFM-8020BF-235-346-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 34.33CFM 34dB 80 X 80 X 20mm Tachometer Box |
|
Same Sky | 送風機とファン | DC Fan | 0.09 | 3500 | 34.33 | 0.14inH2O | 34 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-245-401 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 44.14CFM 40.2dB 80 X 80 X 20mm Box |
|
Same Sky | 送風機とファン | DC Fan | 0.18 | 4500 | 44.14 | 0.24inH2O | 40.2 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-245-401-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 44.14CFM 40.2dB 80 X 80 X 20mm Tachometer Box |
|
Same Sky | 送風機とファン | DC Fan | 0.18 | 4500 | 44.14 | 0.24inH2O | 40.2 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-255-444 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 53.94CFM 44.5dB 80 X 80 X 20mm Box |
|
Same Sky | 送風機とファン | DC Fan | 0.27 | 5500 | 53.94 | 0.35inH2O | 44.5 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8020BF-255-444-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 53.94CFM 44.5dB 80 X 80 X 20mm Tachometer Box |
|
Same Sky | 送風機とファン | DC Fan | 0.27 | 5500 | 53.94 | 0.35inH2O | 44.5 | Ball | Square | 80 X 80 X 20 | Axial | 61 | 80 | 20 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-9232S-250-509-22 92 mm x 92 mm DC Axial Fan, Sleeve Bearing |
|
Same Sky | 送風機とファン | No | |||||||||||||||||||||||||||
CBM-3507CF-045-139 12 V, 0.08 A, 35 x 35 x 7 mm, omniCOOL DC Centrifugal Blower |
|
Same Sky | 送風機とファン | No | |||||||||||||||||||||||||||
CBM-3507CF-145-139 12 V, 0.60 A, 35 x 35 x 7 mm, omniCOOL DC Centrifugal Blower |
|
Same Sky | 送風機とファン | No | |||||||||||||||||||||||||||
CBM-979433B-230-507 DC Blower Centrifugal Ball Bearing 24V 21.6V to 26.4V 20.48CFM 50.7dB 79.68 X 94.18 X 32.7mm |
|
Same Sky | 送風機とファン | DC Blower | 0.35 | 3000 | 20.48 | 0.66inH2O | 50.7 | Ball | Rectangular | 79.68 X 94.18 X 32.7 | Centrifugal | 175.8 | 79.68 | 32.7 | 94.18 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-2510B-0100-218-22 25 mm x 25 mm DC Axial Fan, Ball Bearing |
|
Same Sky | 送風機とファン | No | |||||||||||||||||||||||||||
CFM-2510B-0130-275-20 25 mm x 25 mm DC Axial Fan |
|
Same Sky | 送風機とファン | No | |||||||||||||||||||||||||||
CFM-2510B-0130-275-22 25 mm x 25 mm DC Axial Fan, Ball Bearing |
|
Same Sky | 送風機とファン | No | |||||||||||||||||||||||||||
CFM-3007CF-0110-320-22 5 V, 0.21 A, 30 x 30 x 7 mm, Tachometer Signal, PWM Control Signal, omniCOOL DC Axial Fan |
|
Same Sky | 送風機とファン | No | No | No | No | ||||||||||||||||||||||||
CFM-4010-03-10 DC Fan Axial Ball Bearing 5V 4V to 5.75V 37dB 40 X 40 X 10.6mm High Speed |
|
Same Sky | 送風機とファン | DC Fan | 0.24 | 8300 | 0.29inH2O | 37 | Ball | Square | 40 X 40 X 10.6 | Axial | 13.5 | 40 | 10.6 | 40 | Polybutylene Terephthalate | No | No | No | No | ||||||||||
CFM-4010-03-20 DC Fan Axial Ball Bearing 5V 4V to 5.75V 10CFM 37dB 40 X 40 X 10.6mm High Speed/Tachometer |
|
Same Sky | 送風機とファン | DC Fan | 0.24 | 8300 | 10 | 0.29inH2O | 37 | Ball | Square | 40 X 40 X 10.6 | Axial | 13.5 | 40 | 10.6 | 40 | Polybutylene Terephthalate | No | No | No | No |