Schurter スイッチピエゾ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Switch Configuration | Actuator Style | Pole Throw Configuration | Switch Function | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Actuator Material | Housing Material | Actuating Travel - (mm) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1241.3020.M Switch Piezo N.O. SPST 0.1A 42VAC 60VDC Quick Connect Panel Mount Box |
|
SCHURTER | スイッチピエゾ | EAR99 | No | |||||||||||||||||||||||||||
1241.3998 Switch Piezo SPST 0.15A Wire Lead Panel Mount Box |
|
SCHURTER | スイッチピエゾ | EAR99 | No | |||||||||||||||||||||||||||
1241.5003 Switch Piezo N.O. SPST 0.15A 50VAC 50VDC 0.4VA Impulse Quick Connect Panel Mount Box |
|
SCHURTER | スイッチピエゾ | Data | N.O. | Round Button | SPST | Impulse | 10000000 | Panel Mount | Quick Connect | 2 | Aluminum | 0.002 | Box | >5 | <7500 | EAR99 | No | |||||||||||||
1241.3334 Switch Piezo N.O. SPST 1A 32VAC 48VDC 10VA Impulse Wire Lead Panel Mount Box |
|
SCHURTER | スイッチピエゾ | EAR99 | No | |||||||||||||||||||||||||||
1241.2356 Piezo Switch N.O. |
|
SCHURTER | スイッチピエゾ | EAR99 | No | |||||||||||||||||||||||||||
1241.3008 Switch Piezo N.O. SPST 0.1A 42VAC 60VDC 1VA Impulse PC Pins Panel Mount/Thru-Hole Box |
|
SCHURTER | スイッチピエゾ | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
1241.3335 Switch Piezo N.O. SPST 1A 32VAC 48VDC 10VA Impulse Wire Lead Panel Mount Box |
|
SCHURTER | スイッチピエゾ | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1241.2415.3
Normally Open SPST Piezo Switch
|
|
SCHURTER | スイッチピエゾ | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1241.2415.5 Normally Open SPST Piezo Switch |
|
SCHURTER | スイッチピエゾ | No | No | No | No | EAR99 | No |