Sensitron Semiconductor ツェナー
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N4109-1JANTX Diode Zener Single 15V 5% 2-Pin DO-35 |
|
Sensitron Semiconductor | ツェナー | Voltage Regulator | Single | 15 | 5% | 250 | 0.05 | 100 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||
1N4112-1JANTX Zener Diode Single 18V 5% 100Ohm 2-Pin DO-35 |
|
Sensitron Semiconductor | ツェナー | Voltage Regulator | Single | 18 | 5% | 250 | 0.05 | 100 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||||||
1N4461JANTX
Diode Zener Single 6.8V 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | ツェナー | Single | 6.8 | 1500 | 37 | 5 | 210 | 2.5 | 1500 | 2 | DO-41 | DO | No | No | No | EAR99 | No | ||||||||||
1N4461JAN
Diode Zener Single 6.8V 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | ツェナー | Single | 6.8 | 1500 | 37 | 5 | 210 | 2.5 | 1500 | 2 | DO-41 | DO | No | No | No | EAR99 | No | ||||||||||
1N4461USJANTX Zener Diode Single 6.8V 2.5Ohm 1500mW 2-Pin MELF |
|
Sensitron Semiconductor | ツェナー | Voltage Regulator | Single | 6.8 | 1500 | 37 | 5 | 210 | 2.5 | 1500 | 2 | MELF | MELF | No | No | No | EAR99 | No | |||||||||
1N4467JANTX
Diode Zener Single 12V 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | ツェナー | Single | 12 | 1500 | 21 | 0.2 | 119 | 7 | 1500 | EAR99 | No | ||||||||||||||||
1N4469JAN
Diode Zener Single 15V 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | ツェナー | Single | 15 | 1500 | 17 | 0.05 | 95 | 9 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
1N4474USJANTXV
Diode Zener Single 24V 1500mW 2-Pin MELF
|
|
Sensitron Semiconductor | ツェナー | Single | 24 | 1500 | 10.5 | 0.05 | 60 | 16 | 1500 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||
1N4478JANTX
Diode Zener Single 36V 1500mW 2-Pin DO-41 T/R
|
|
Sensitron Semiconductor | ツェナー | Single | 36 | 1500 | 7 | 0.05 | 40 | 27 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
1N4479JAN
Diode Zener Single 39V 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | ツェナー | Single | 39 | 1500 | 6.5 | 0.05 | 37 | 30 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
1N4481JANTX
Diode Zener Single 47V 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | ツェナー | Single | 47 | 1500 | 5.5 | 0.05 | 30 | 50 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
1N4482JANTX Diode Zener Single 51V 1500mW 2-Pin DO-41 |
|
Sensitron Semiconductor | ツェナー | Single | 51 | 1500 | 5 | 0.05 | 28 | 60 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
1N4480USJANTX
Diode Zener Single 43V 1500mW 2-Pin MELF
|
|
Sensitron Semiconductor | ツェナー | Single | 43 | 1500 | 6 | 0.05 | 33 | 40 | 1500 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||
1N4480USJANTXV
Diode Zener Single 43V 1500mW 2-Pin MELF
|
|
Sensitron Semiconductor | ツェナー | Single | 43 | 1500 | 6 | 0.05 | 33 | 40 | 1500 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||
1N4481JAN
Diode Zener Single 47V 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | ツェナー | Single | 47 | 1500 | 5.5 | 0.05 | 30 | 50 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
1N4481
Zener Diode Single 47V 50Ohm 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | ツェナー | Single | 47 | 1500 | 5.5 | 0.05 | 30 | 50 | 1500 | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR-99 | No | ||||||||
1N4483JANTX
Diode Zener Single 56V 1500mW 2-Pin DO-41
|
|
Sensitron Semiconductor | ツェナー | Single | 56 | 1500 | 4.5 | 0.25 | 26 | 70 | 1500 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||
1N4481USJANTX
Diode Zener Single 47V 1500mW 2-Pin MELF
|
|
Sensitron Semiconductor | ツェナー | Single | 47 | 1500 | 5.5 | 0.05 | 30 | 50 | 1500 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||
1N4482USJANTX
Diode Zener Single 51V 1500mW 2-Pin MELF
|
|
Sensitron Semiconductor | ツェナー | Single | 51 | 1500 | 5 | 0.05 | 28 | 60 | 1500 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | |||||||||
1N4963USJANTXV Zener Diode Single 16V 5% 3.5Ohm 5000mW 2-Pin MELF |
|
Sensitron Semiconductor | ツェナー | Voltage Regulator | Single | 16 | 5% | 1100 | 5000 | 75 | 5 | 3.5 | 5000 | 2 | MELF | MELF | No | Unknown | No | No | No | EAR99 | No | ||||||
1N4969USJANTXV Zener Diode Single 30V 8Ohm 5000mW 2-Pin MELF |
|
Sensitron Semiconductor | ツェナー | Voltage Regulator | Single | 30 | 2500 | 5000 | 40 | 2 | 158 | 8 | 5000 | 2 | MELF | MELF | No | Unknown | No | No | No | EAR99 | No | ||||||
1N4994 Zener Diode Single 330V 1175Ohm 5000mW 2-Pin |
|
Sensitron Semiconductor | ツェナー | Voltage Regulator | Single | 330 | 32000 | 5000 | 4 | 2 | 14.4 | 1175 | 5000 | 2 | No | Unknown | No | No | No | No | EAR-99 | No | |||||||
GRP-DATA-JANTX1N4467US
Zener Diode Single 12V 7Ohm 1500mW 2-Pin MELF
|
|
Sensitron Semiconductor | ツェナー | Voltage Regulator | Single | 12 | 1500 | 21 | 0.2 | 119 | 7 | 1500 | 2 | MELF | MELF | No | No | No | No | EAR99 | No | ||||||||
1N6330USJANTXV
Zener Diode Single 18V 14Ohm 500mW 2-Pin MELF T/R
|
|
Sensitron Semiconductor | ツェナー | Voltage Regulator | Single | 18 | 850 | 500 | 7 | 0.05 | 24 | 14 | 500 | Tape and Reel | 2 | MELF | MELF | No | Yes | Unknown | Unknown | EAR99 | No | ||||||
1N6330USJANTX
Zener Diode Single 18V 14Ohm 500mW 2-Pin MELF T/R
|
|
Sensitron Semiconductor | ツェナー | Voltage Regulator | Single | 18 | 850 | 500 | 7 | 0.05 | 24 | 14 | 500 | Tape and Reel | 2 | MELF | MELF | No | Yes | Unknown | Unknown | EAR99 | No |