Silicon Labs アンプとコンパレータ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Number of Channels per Chip | Number of Elements per Chip | Minimum CMRR - (dB) | Maximum Input Offset Voltage - (mV) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage - (V) | Power Supply Type | Packaging | Minimum Single Supply Voltage - (V) | Maximum Single Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TS1103-100EG6
SP Amp Current Sense Amp Single 25V 6-Pin SOT-23 Cut Tape
|
ストック
39
$0.2022 から $0.2056 まで
ユニットあたり
|
Silicon Labs | 特殊用途アンプ | Current Sense Amplifier | 1 | 1 | 120 | 0.2@3.6V | 0.001@25V | Single | Cut Tape | 2 | 25 | 360 | 6 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||
SI8920BC-IPR
Isolated Analog Amplifier With ±200 mV Input
|
|
Silicon Labs | 特殊用途アンプ | Reel | EAR99 | No | ||||||||||||||||||||||
TS1106-200DB
Unidirectional and Bidirectional Current-Sense Amplifiers + Buffered Unipolar Output with Adjustable Bias
|
|
Silicon Labs | 特殊用途アンプ | 8 | TDFN | No | No | No | No | EAR99 | ||||||||||||||||||
TS1106-20DB
Unidirectional and Bidirectional Current-Sense Amplifiers + Buffered Unipolar Output with Adjustable Bias
|
|
Silicon Labs | 特殊用途アンプ | 8 | TDFN | No | No | No | No | EAR99 | ||||||||||||||||||
TS1105-20DB
Unidirectional and Bidirectional Current-Sense Amplifiers + Buffered Unipolar Output with Adjustable Bias
|
|
Silicon Labs | 特殊用途アンプ | 8 | TDFN | No | No | No | No | EAR99 | ||||||||||||||||||
Si8920AC-IP | Isolated 1 Circuit Analog Amplifier
SP Amp ISOL Amp Single 5.5V Automotive 8-Pin PDIP SMD Tube
|
|
Silicon Labs | 特殊用途アンプ | Isolation Amplifier | 1 | 2 | 0.2(Typ)@5V | 4.2(Typ)@5V | Single | Tube | 3 | 5.5 | 1190 | EAR99 | No | |||||||||||||
SI8920AC-IS
Isolated Amplifier for Current Shunt Measurement
|
|
Silicon Labs | 特殊用途アンプ | Tube | EAR99 | |||||||||||||||||||||||
SI8920BC-IS
Isolated Amplifier for Current Shunt Measurement
|
|
Silicon Labs | 特殊用途アンプ | Tube | EAR99 | |||||||||||||||||||||||
SI8920BC-ISR SP Amp ISOL Amp Single 5.5V T/R |
|
Silicon Labs | 特殊用途アンプ | EAR99 | ||||||||||||||||||||||||
TS1100-25EG5
SP Amp Current Sense Amp Single 25V 5-Pin SOT-23 Cut Tape
|
|
Silicon Labs | 特殊用途アンプ | Current Sense Amplifier | 1 | 1 | 120 | 0.1@3.6V | 0.001@25V | Single | Cut Tape | 2 | 25 | 312 | 5 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | ||
SI8920BC-IP
Isolated Analog Amplifier With ±200 mV Input
|
|
Silicon Labs | 特殊用途アンプ | Isolation Amplifier | 1 | 2 | 0.2(Typ)@5V | 4.2(Typ)@5V | Single | Tube | 3 | 5.5 | 1190 | No |