SkyHigh フラッシュ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Cell Type | Density - (bit) | Architecture | Boot Block | Block Organization | Address Width - (bit) | Number of Bits per Word - (bit) | Number of Words | Programmability | Timing Type | Process Technology | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Density in Bits - (bit) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S34ML01G200GHI000 SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 67-Pin BGA Tray |
|
SkyHigh | フラッシュ | 67 | BGA | BGA | No | No | No | No | 3A991.B.1.A | No | ||||||||||||||||||||
S34ML04G100BHA000 SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 63-Pin BGA Tray Automotive AEC-Q100 |
|
SkyHigh | フラッシュ | 63 | BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | No | |||||||||||||||||||
S34ML08G101BHI000 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA Tray |
|
SkyHigh | フラッシュ | SLC NAND | 8G | No | Symmetrical | 31 | 8 | 1G | Yes | Asynchronous | Parallel | 8589934592 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | |||||||||
S34ML01G200TFI000 SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray |
|
SkyHigh | フラッシュ | SLC NAND | 1G | No | Symmetrical | 31 | 8 | 128M | Yes | Asynchronous | Parallel | 1073741824 | 48 | TSOP-I | SO | No | No | No | No | 3A991.b.1.a | No | |||||||||
S34ML04G100TFI000 SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 48-Pin TSOP-I Tray |
|
SkyHigh | フラッシュ | SLC NAND | 4G | Sectored | No | Symmetrical | 30 | 8 | 512M | Yes | Asynchronous | Parallel | 4294967296 | 48 | TSOP-I | SO | No | No | No | No | 3A991.b.1.a | No | No | |||||||
S34ML02G100TFI000 SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray |
|
SkyHigh | フラッシュ | SLC NAND | 2G | Sectored | No | Symmetrical | 29 | 8 | 256M | Yes | Asynchronous | 4nm | Parallel | 2147483648 | 48 | TSOP-I | SO | No | No | No | No | 3A991.b.1.a | No | |||||||
S34ML01G200TFI003 SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 48-Pin TSOP-I T/R |
|
SkyHigh | フラッシュ | SLC NAND | 1G | No | Symmetrical | 31 | 8 | 128M | Yes | Asynchronous | Parallel | 1073741824 | 48 | TSOP-I | SO | Unknown | No | No | No | No | 3A991.b.1.a | No | ||||||||
S34ML04G200BHI000 SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 63-Pin BGA Tray |
|
SkyHigh | フラッシュ | SLC NAND | 4G | No | Symmetrical | 31 | 8 | 512M | Yes | Asynchronous | Parallel | 4294967296 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | |||||||||
S34ML02G200TFI003 SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R |
|
SkyHigh | フラッシュ | SLC NAND | 2G | No | Symmetrical | 31 | 8 | 256M | Yes | Asynchronous | Parallel | 2147483648 | 48 | TSOP-I | SOP | Unknown | No | No | No | No | 3A991.b.1.a | No | No | |||||||
S34ML02G200TFI000 SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray |
|
SkyHigh | フラッシュ | SLC NAND | 2G | No | Symmetrical | 31 | 8 | 256M | Yes | Asynchronous | Parallel | 2147483648 | 48 | TSOP-I | SO | No | No | No | No | 3A991.b.1.a | No | |||||||||
S34ML01G200BHI000 SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 63-Pin BGA Tray |
|
SkyHigh | フラッシュ | SLC NAND | 1G | No | Symmetrical | 31 | 8 | 128M | Yes | Asynchronous | Parallel | 1073741824 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | |||||||||
S34ML08G201TFI000 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray |
|
SkyHigh | フラッシュ | SLC NAND | 8G | No | Symmetrical | 31 | 8 | 1G | Yes | Asynchronous | Parallel | 8589934592 | 48 | TSOP-I | SO | No | No | No | No | 3A991.b.1.a | No | No | ||||||||
S34ML02G200BHI003 SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin BGA T/R |
|
SkyHigh | フラッシュ | 63 | BGA | BGA | Unknown | No | No | No | No | 3A991.b.1.a | No | |||||||||||||||||||
S34ML02G200BHI000 SLC NAND Flash Parallel 3V/3.3V 2G-bit 256M x 8 63-Pin BGA Tray |
|
SkyHigh | フラッシュ | SLC NAND | 2G | No | Symmetrical | 31 | 8 | 256M | Yes | Asynchronous | Parallel | 2147483648 | 63 | BGA | BGA | No | No | No | No | 3A991.b.1.a | No | |||||||||
S34ML01G200BHV000 SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 63-Pin BGA Tray Automotive AEC-Q100 |
|
SkyHigh | フラッシュ | 63 | BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.b.1.a | No |