STMicroelectronics ESD保護ダイオード
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Configuration | Number of Elements per Chip | Direction Type | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Maximum Peak Pulse Current - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Power Dissipation - (mW) | Test Current - (mA) | Product Weight - (g) | Peak Pulse Power Dissipation - (W) | Packaging | Minimum Breakdown Voltage - (V) | Capacitance Value - (pF) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMC50J24A Diode TVS Single Uni-Dir 24V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 38.9 | 24 | 29.5 | 129 | 0.2 | 1 | 5000 | Tape and Reel | 26.7 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J23A Diode TVS Single Uni-Dir 23V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 37.8 | 23 | 28.4 | 135 | 0.2 | 1 | 5000 | Tape and Reel | 25.7 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J22A Diode TVS Single Uni-Dir 22V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 35.5 | 22 | 25.7 | 141 | 0.2 | 1 | 5000 | Tape and Reel | 24.4 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J20A Diode TVS Single Uni-Dir 20V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 32.4 | 20 | 23.4 | 155 | 0.2 | 1 | 5000 | Tape and Reel | 22.2 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J70A Diode TVS Single Uni-Dir 70V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 113 | 70 | 82 | 42 | 0.2 | 1 | 5000 | Tape and Reel | 77.9 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J8.5A Diode TVS Single Uni-Dir 8.5V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 14.4 | 8.5 | 10.4 | 348 | 20 | 1 | 5000 | Tape and Reel | 9.4 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J6.5A Diode TVS Single Uni-Dir 6.5V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 11.2 | 6.5 | 7.58 | 447 | 20 | 10 | 5000 | Tape and Reel | 7.2 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J64A Diode TVS Single Uni-Dir 64V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 103 | 64 | 74.8 | 47 | 0.2 | 1 | 5000 | Tape and Reel | 71.1 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J85A Diode TVS Single Uni-Dir 85V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 137 | 85 | 105 | 32 | 0.2 | 1 | 5000 | Tape and Reel | 95 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SM50T30AY Diode TVS Single Uni-Dir 26V 5KW Automotive AEC-Q101 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
BZW50-100BRL Diode TVS Single Bi-Dir 100V 5KW 2-Pin Case R-6 T/R |
$1.6003 から $1.7342 まで
ユニットあたり
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Bi-Directional | 228 | 100 | 263 | 5 | 1 | 5000 | Tape and Reel | 111 | 2 | Case R-6 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
SM50T19AY Diode TVS Single Uni-Dir 16V 5KW Automotive AEC-Q101 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
SMC50J33A Diode TVS Single Uni-Dir 33V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 53.3 | 33 | 38.6 | 94 | 0.2 | 1 | 5000 | Tape and Reel | 36.7 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J36A Diode TVS Single Uni-Dir 36V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 58.1 | 36 | 42.1 | 86 | 0.2 | 1 | 5000 | Tape and Reel | 40 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J31A Diode TVS Single Uni-Dir 31V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 50.2 | 31 | 36 | 100 | 0.2 | 1 | 5000 | Tape and Reel | 34.2 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J30A Diode TVS Single Uni-Dir 30V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 48.4 | 30 | 36.8 | 103 | 0.2 | 1 | 5000 | Tape and Reel | 33.2 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SMC50J58A Diode TVS Single Uni-Dir 58V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 93.6 | 58 | 68 | 53 | 0.2 | 1 | 5000 | Tape and Reel | 64.6 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J48A Diode TVS Single Uni-Dir 48V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 77.4 | 48 | 56 | 65 | 0.2 | 1 | 5000 | Tape and Reel | 53.2 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J5.0A Diode TVS Single Uni-Dir 5V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 9.2 | 5 | 6.74 | 544 | 20 | 10 | 5000 | Tape and Reel | 6.4 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SMC50J6.0A Diode TVS Single Uni-Dir 6V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 10.3 | 6 | 7.05 | 486 | 20 | 10 | 5000 | Tape and Reel | 6.7 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SMC50J40A Diode TVS Single Uni-Dir 40V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Uni-Directional | 64.5 | 40 | 46.7 | 78 | 0.2 | 1 | 5000 | Tape and Reel | 44.4 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||
SM50T23AY Diode TVS Single Uni-Dir 20V 5KW Automotive AEC-Q101 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
SMC50J28CA Diode TVS Single Bi-Dir 28V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | 2 | SMC | DO | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||
SMC50J30CA Diode TVS Single Bi-Dir 30V 5KW 2-Pin SMC T/R |
|
STMicroelectronics | 過渡電圧サプレッサ - TVSダイオード | Single | 1 | Bi-Directional | 48.4 | 30 | 35 | 103 | 0.2 | 1 | 5000 | 33.2 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No |