STMicroelectronics LVDS
部品番号 | 価格 | ストック | メーカー | カテゴリ | Function | Number of Drivers | Number of Receivers | Number of Elements per Chip | Transmission Data Rate - (Mbps) | Maximum Propagation Delay Time - (ns) | Input Signal Type | Differential Input Low Threshold Voltage - (V) | Differential Input High Threshold Voltage - (V) | Maximum Differential Output Voltage - (V) | Maximum Input Current - (uA) | Process Technology | Packaging | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RHFLVDS2281K1
LVDS Crosspoint 0.4V 64-Pin CFLAT T/R
|
ストック
5
|
STMicroelectronics | LVDS | Crosspoint | 1 | 1 | 2.8 | TTL | -0.13(Max) | 0.13(Min) | 0.4 | 10 | Tape and Reel | 64 | CFLAT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
RHFLVDS32AK1
LVDS Receiver 400Mbps 0.25V 16-Pin CFLAT T/R
|
ストック
6
|
STMicroelectronics | LVDS | Receiver | 4 | 4 | 400 | 2.5 | LVDS | -0.13 | 0.13 | 0.25 | 10 | Tape and Reel | 16 | CFLAT | FPAK | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
RHFLVDSR2D2K1
LVDS Driver/Receiver 400Mbps 0.4V 18-Pin CFLAT T/R
|
ストック
6
|
STMicroelectronics | LVDS | Driver/Receiver | 2 | 2 | 400 | 1.5 | LVDS | 0.13 | 0.13 | 0.4 | 19000 | CMOS | Tape and Reel | 18 | CFLAT | FPAK | No | Yes | No | No | No | No | No | EAR99 | Yes | Yes | |||||
RHFLVDS31AK1
LVDS Driver 400Mbps 0.4V 16-Pin CFLAT T/R
|
ストック
6
$800.08
ユニットあたり
|
STMicroelectronics | LVDS | Driver | 4 | 4 | 400 | 2.8 | CMOS|TTL | 0.4 | 10 | CMOS | Tape and Reel | 16 | CFLAT | FPAK | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
LEOLVDSRDPT-D
LVDS Receiver 400Mbps 0.4V Automotive AEC-Q100 20-Pin TSSOP T/R
|
ストック
11
|
STMicroelectronics | LVDS | Receiver | 1 | 1 | 400 | 1.5 | LVCMOS | -0.13(Max) | 0.13(Min) | 0.4 | 10 | Tape and Reel | 20 | TSSOP | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |