Teledyne e2v メモリ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Main Category | Density - (bit) | Subcategory | Density in Bits - (bit) | Total Density | Organization | Programmability | Number of Bits per Word - (bit) | Configuration | Reprogramming Technique | Module Type | Data Retention - (Year) | Bus Directional | Timing Type | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Chip Density - (bit) | Number of Ports | Maximum Clock Rate - (MHz) | Number of Words | Maximum Access Time - (ns) | Interface Type | In-System Programmability | Process Technology | Address Bus Width - (bit) | Chip Configuration | Chip Package Type | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Hardware Data Protection | Expansion Support | Supplier Temperature Grade | ECC Support | CAS Latency | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
最も検索された
5962-8986302XA
FIFO Mem Async Single Uni-Dir 512 x 9 28-Pin CDIP
|
|
Teledyne e2v | FIFOメモリ | 4.5K | 4608 | 512x9 | No | Single | Uni-Directional | Asynchronous | 9 | 65 | No | Military | No | 28 | CDIP | DIP | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
5962-8765003LA(E2VE2V) EPROM UV 16K-bit 2K x 8 35ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||||||||||
5962-8751506LA(E2VCYPRESS) EPROM UV 64K-bit 8K x 8 55ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | No | 24 | Windowed CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||||||||||
CY7C271-55WC(E2VCYPRESS) EPROM UV 256K-bit 32K x 8 55ns 28-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | 28 | Windowed CDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
5962-8751408XA EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin CDIP |
|
Teledyne e2v | EEPROM | 64K | 65536 | 8Kx8 | Yes | 10(Min) | 250 | Parallel | Yes | Military | No | 28 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||
5962-8764801XA EPROM UV 512K-bit 64K x 8 150ns 28-Pin CDIP |
|
Teledyne e2v | EPROM | 512K | 524288 | 64Kx8 | Yes | UV | 150 | Parallel | External|In System | Military | No | 28 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||
5962-8866207TA SRAM Chip Async Single 5V 256K-bit 32K x 8 20ns 28-Pin FPAK |
|
Teledyne e2v | SRAMチップ | 256K | 262144 | 8 | Asynchronous | 1 | 32K | 20 | 15 | Military | No | 28 | FPAK | FPAK | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
M38510/20904BJA PROM Parallel 8K-bit 5V 24-Pin CDIP |
|
Teledyne e2v | プロム | 8K | 24 | CDIP | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
5962-8851805LA EPROM OTP 4K-bit 512 x 8 35ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | 4K | 4096 | 512x8 | Yes | OTP | 35 | Parallel | External | Military | No | 24 | CDIP | DIP | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
5962-8866905XA FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 28-Pin CDIP |
|
Teledyne e2v | FIFOメモリ | 18K | 18432 | 2Kx9 | Yes | Dual | Uni-Directional | Asynchronous | 9 | 30 | Yes | Military | No | 28 | CDIP | DIP | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
5962-8855201XA SRAM Chip Async Single 5V 256K-bit 32K x 8 100ns 28-Pin CDIP |
|
Teledyne e2v | SRAMチップ | No | 28 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | ||||||||||||||||||||||||||||||||||||
QP28HC64B-12LM/883 64K 8K x 8 High Speed CMOS E2PROM with Page Write and Software Data Protection |
|
Teledyne e2v | EEPROM | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||||||||||||||||
DDR4T04G72MZR1A-N2 DRAM Module DDR4 SDRAM 4Gbyte DIMM |
$32,273.45 から $34,975.49 まで
ユニットあたり
|
Teledyne e2v | メモリモジュール | No | |||||||||||||||||||||||||||||||||||||||||||||||
5962-87515053A EPROM UV 64K-bit 8K x 8 45ns 28-Pin CLLCC |
|
Teledyne e2v | EPROM | 64K | 65536 | 8Kx8 | Yes | UV | 8 | 45 | Parallel | External|In System | CMOS | Military | No | 28 | CLLCC | LCC | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | |||||||||||||||||||||||||
5962-8751505LA(E2VST) EPROM UV 64K-bit 8K x 8 45ns 24-Pin Windowed CDIP |
|
Teledyne e2v | EPROM | 64K | 65536 | 8Kx8 | Yes | UV | 8 | 45 | Parallel | External|In System | CMOS | Military | No | 24 | Windowed CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||
5962-8765102LA EPROM 8K-bit 1K x 8 45ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | 8K | 8192 | 1Kx8 | Yes | Parallel | CMOS | Military | No | 24 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||||
5962-8851806LA EPROM OTP 4K-bit 512 x 8 40ns 24-Pin CDIP |
|
Teledyne e2v | EPROM | 4K | 4096 | 512x8 | Yes | OTP | 40 | Parallel | External | Military | No | 24 | CDIP | DIP | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
5962-8855206YA SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 32-Pin CLLCC |
|
Teledyne e2v | SRAMチップ | 256K | 262144 | 8 | Asynchronous | 1 | 32K | 25 | 15 | Military | No | 32 | CLLCC | No | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||||||||
5962-8855203YA SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 32-Pin LCC |
|
Teledyne e2v | SRAMチップ | 256K | 262144 | 8 | Asynchronous | 1 | 32K | 55 | 15 | Military | No | 32 | LCC | LCC | No | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||
5962-8866203UA SRAM Chip Async Single 5V 256K-bit 32K x 8 55ns 28-Pin LCC |
|
Teledyne e2v | SRAMチップ | 256K | 262144 | 8 | Asynchronous | 1 | 32K | 55 | 15 | Military | No | 28 | LCC | LCC | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
5962-8953702UA(CYPRESS) EPROM UV 128K-bit 16K x 8 55ns 32-Pin LCC |
|
Teledyne e2v | EPROM | 128K | 131072 | 16Kx8 | Yes | UV | 55 | Parallel | External|In System | Military | No | 32 | LCC | LCC | No | Yes | No | No | No | 3A001.a.2.c | Yes | No | |||||||||||||||||||||||||||
5962-8969002YA SRAM Chip Async Single 5V 16K-bit 2K x 8 20ns 24-Pin LCC |
|
Teledyne e2v | SRAMチップ | 16K | 16384 | 8 | Asynchronous | 1 | 2K | 20 | 11 | Military | No | 24 | LCC | LCC | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
8200901JA-DP263-06(FSC-RAY) PROM 64K-bit 5V 24-Pin DIL |
|
Teledyne e2v | プロム | 64K | 65536 | 8Kx8 | Yes | 100 | Military | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
8200901JA-DP176-10(FSC-RAY) PROM 64K-bit 5V 24-Pin DIL |
|
Teledyne e2v | プロム | 64K | 65536 | 8Kx8 | Yes | 100 | Military | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
8510201YA EPROM UV 64K-bit 8K x 8 250ns 28-Pin CDIP |
|
Teledyne e2v | EPROM | 64K | 65536 | 8Kx8 | Yes | UV | 8 | 250 | Parallel | External|In System | Military | Unknown | 28 | CDIP | DIP | No | Yes | No | No | No | 3A001a.2.c. | No |