Texas Instruments マイクロコントローラとプロセッサ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Tradename | Tone Control Band | Maximum Video Resolution - (Pixels) | Family Name | Category | Supported Device | Instruction Set Architecture | Encryption Standard | Clock Frequency - (MHz) | Supported Device Technology | Number of Audio Inputs | Maximum Video RAM - (MB) | Device Core | Number of Audio Outputs | CPU Interface | Core Architecture | Volume Step - (dB) | Numeric and Arithmetic Format | Number of CPU Cores | Maximum CPU Frequency - (MHz) | DRAM Interface | Volume Control Range - (dB) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Instruction Cache Size | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | RS232 | Program Memory Size | RAM Size | Operating Temperature - (°C) | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (A) | I2C | Programmability | Data Cache Size | SATA | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | ADC | PWM | GPIO | Number of ADCs | Display Interface | Device Input Clock Speed - (MHz) | Display Type | ADC Channels | Operating Systems | Ethernet Interface Type | DAC Channels | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | Ethernet Speed | USART | JTAG Support | UART | DAC Resolution - (bit) | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Operating Supply Voltage - (V) | Product Width - (mm) | Product Length - (mm) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Compatible External Board | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AM6234ATCGGAALW MPU AM62x RISC 64bit 16nm 1.4GHz/400MHz 1.8V/3.3V 425-Pin FCCSP Tray |
$13.89 から $14.69 まで
ユニットあたり
|
Texas Instruments | マイクロプロセッサ - MPU | 425 | FCCSP | CSP | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F280039CPZQ1
MCU 32-bit C28x RISC 384KB Flash 1.2V/3.3V 100-Pin LQFP Tray Automotive AEC-Q100
|
|
Texas Instruments | マイクロコントローラ - MCU | C2000 | RISC | C28x | C28x | 120 | Flash | 120 | 0 | 32 | 384KB | 69KB | 2 | Yes | 51 | 3 | 3 | 23/23/23 | 12/12/12 | 0 | 4 | 2 | 0 | 2 | 0 | Tray | CAN/FSI/HIC/I2C/LIN/PMBus/SPI/UART | 100 | LQFP | QFP | Yes | AEC-Q100 | Yes | Yes | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F280034SPM
MCU 32-bit C28x RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP Tray
|
$2.976 から $3.674 まで
ユニットあたり
|
Texas Instruments | マイクロコントローラ - MCU | C2000 | RISC | C28x | C28x | 120 | Flash | 120 | 0 | 32 | 128KB | 69KB | 2 | Yes | 26 | 3 | 3 | 16/16/16 | 12/12/12 | 0 | 4 | 2 | 0 | 2 | 0 | Tray | CAN/FSI/HIC/I2C/LIN/PMBus/SPI/UART | 64 | LQFP | QFP | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F280037SPM MCU 32-bit C28x RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray |
$4.904 から $5.397 まで
ユニットあたり
|
Texas Instruments | マイクロコントローラ - MCU | C2000 | RISC | C28x | C28x | 120 | Flash | 120 | 0 | 32 | 256KB | 69KB | 2 | Yes | 26 | 3 | 3 | 16/16/16 | 12/12/12 | 0 | 4 | 2 | 0 | 2 | 0 | Tray | CAN/FSI/HIC/I2C/LIN/PMBus/SPI/UART | 64 | LQFP | QFP | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F280037SPMR
MCU 32-bit C28x RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP T/R
|
$3.336 から $3.383 まで
ユニットあたり
|
Texas Instruments | マイクロコントローラ - MCU | C2000 | RISC | C28x | C28x | 120 | Flash | 120 | 0 | 32 | 256KB | 69KB | 2 | Yes | 26 | 3 | 3 | 16/16/16 | 12/12/12 | 0 | 4 | 2 | 0 | 2 | 0 | Tape and Reel | CAN/FSI/HIC/I2C/LIN/PMBus/SPI/UART | 64 | LQFP | QFP | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F280038CPMQ1 MCU 32-bit C28x RISC 384KB Flash 1.2V/3.3V 64-Pin LQFP Tray Automotive AEC-Q100 |
|
Texas Instruments | マイクロコントローラ - MCU | C2000 | RISC | C28x | C28x | 120 | Flash | 120 | 0 | 32 | 384KB | 69KB | 2 | Yes | 25 | 3 | 3 | 16/16/16 | 12/12/12 | 0 | 4 | 2 | 0 | 2 | 0 | Tray | CAN/FSI/HIC/I2C/LIN/PMBus/SPI/UART | 64 | LQFP | QFP | Yes | AEC-Q100 | Yes | Yes | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AM6412BSCGHAALV MPU AM64x RISC 64bit 1GHz/800MHz 1.8V/3.3V 441-Pin FCBGA Tray |
$12.636 から $13.793 まで
ユニットあたり
|
Texas Instruments | マイクロプロセッサ - MPU | 441 | FCBGA | BGA | No | No | No | No | 5A992c. | No | No |