Texas Instruments マイクロコントローラとプロセッサ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Tradename | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Instruction Cache Size | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | RS232 | Program Memory Size | RAM Size | Operating Temperature - (°C) | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Data Cache Size | SATA | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | PWM | GPIO | Number of ADCs | Display Interface | Device Input Clock Speed - (MHz) | Display Type | ADC Channels | Operating Systems | Ethernet Interface Type | DAC Channels | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | Ethernet Speed | USART | JTAG Support | UART | DAC Resolution - (bit) | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Operating Supply Voltage - (V) | Packaging | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MSP430F4361IPZ MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 100-Pin LQFP T/R |
|
Texas Instruments | マイクロコントローラ - MCU | 100 | LQFP | QFP | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TMS320C6678AXCYP25 DSP Fixed-Point/Floating-Point 64bit 1.25GHz 10000MIPS 841-Pin FCBGA Tray |
$292.43 から $316.91 まで
ユニットあたり
|
Texas Instruments | デジタル信号プロセッサ - DSP | 841 | FCBGA | BGA | No | No | No | No | No | 5A002A1 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MSP430F5513IRGCT MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R |
|
Texas Instruments | マイクロコントローラ - MCU | 64 | VQFN EP | QFN | No | No | No | No | No | EAR99 | No | No |