Toshiba 光子
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Gap Width - (mm) | Slit Width - (mm) | Peak Wavelength - (nm) | Number of Channels per Chip | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Output Device | Maximum Forward Current - (mA) | Maximum Current Transfer Ratio - (%) | Maximum Reverse Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Collector Current - (mA) | Maximum Collector-Emitter Voltage - (V) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLP832(F) Photointerrupter Transmissive 5mm Phototransistor 4-Pin PWB |
|
Toshiba | フォトインタラプタ | 4 | PWB | No | No | No | No | No | 5A991 | ||||||||||||||||
TPS844(F) Photo IC |
|
Toshiba | 光検出器 | 3 | 0-3H1 | 0-3H1 | No | No | No | No | No | ||||||||||||||||
TLP841 Photointerrupter Transmissive 5mm Phototransistor 4-Pin 11-8A1 |
|
Toshiba | フォトインタラプタ | Transmissive | 5 | 0.5 | 940 | 1 | 50000 | 50000 | Phototransistor | 30 | 50 | 5 | 75 | 50 | 35 | 4 | 11-8A1 | 11-8A1 | No | No | No | No | No | EAR99 | |
TLP848 Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin |
|
Toshiba | フォトインタラプタ | Transmissive | 1.2 | 0.3 | 940 | 1 | 50000 | 50000 | Phototransistor | 30 | 24 | 5 | 75 | 50 | 15 | 4 | No | No | No | No | No | EAR99 | |||
TPS611(F)
Phototransistor Chip Silicon 900nm 2-Pin T-1 3/4
|
|
Toshiba | フォトトランジスタ | 2 | T-1 3/4 | No | No | No | No | No | EAR99 |