Toshiba 電圧基準
部品番号 | 価格 | ストック | メーカー | カテゴリ | Reference Type | Topology | Initial Accuracy | Maximum Temperature Coefficient | Output Voltage - (V) | Maximum Input Voltage - (V) | Maximum Output Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TA76431F(TE12L,F)
V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) PW-Mini T/R
|
|
Toshiba | 電圧基準 | Adjustable | Shunt | 2.2% | 46ppm/°C | 2.495 to 36 | 37 | 100 | Tape and Reel | 4 | PW-Mini | No | No | No | No | No | EAR99 | ||
TA76432AFT(TE85L,F
V-Ref Adjustable 1.26V to 19V 15mA 5-Pin UFV T/R
|
|
Toshiba | 電圧基準 | Adjustable | Shunt | 1% | 30ppm/°C(Typ) | 1.26 to 19 | 20 | 15 | Tape and Reel | 5 | UFV | No | No | No | No | No | EAR99 | ||
TA76431AF(TE12L,F)
V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) PW-Mini T/R
|
|
Toshiba | 電圧基準 | Adjustable | Shunt | 1% | 46ppm/°C | 2.495 to 36 | 37 | 100 | Tape and Reel | 4 | PW-Mini | No | No | No | No | No | EAR99 | ||
TA76432AF(TE12L,F)
V-Ref Adjustable 1.26V to 19V 15mA 4-Pin(3+Tab) PW-Mini T/R
|
|
Toshiba | 電圧基準 | Adjustable | Shunt | 1% | 30ppm/°C(Typ) | 1.26 to 19 | 20 | 15 | Tape and Reel | 4 | PW-Mini | No | No | No | No | No | EAR99 | ||
TA76431AS(TE6,F,M)
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Mod
|
|
Toshiba | 電圧基準 | Adjustable | Shunt | 1% | 46ppm/°C | 2.495 to 36 | 37 | 100 | 3 | TO-92 Mod | TO | No | No | No | No | No | EAR99 | ||
TA76431AS,F(J V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SSIP |
|
Toshiba | 電圧基準 | Adjustable | Shunt | 1% | 46ppm/°C | 2.495 to 36 | 37 | 100 | 3 | SSIP | SIP | No | No | No | No | EAR99 | |||
TA76432S,T6F(J 1.26-V Adjustable High-Precision Shunt Regulators |
|
Toshiba | 電圧基準 | EAR99 | |||||||||||||||||
TA76432AS,T6F(J 1.26-V Adjustable High-Precision Shunt Regulators |
|
Toshiba | 電圧基準 | EAR99 | |||||||||||||||||
TA76432S,F(J 1.26-V Adjustable High-Precision Shunt Regulator |
|
Toshiba | 電圧基準 | 3 | SSIP | SIP | No | No | No | No | EAR99 |