Vishay GP BJT
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMBT3904-GS18
Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R
|
|
Vishay | GP BJT | EAR99 | No | No | ||||||||||||||||
BC817-16-GS08
Trans GP BJT NPN 45V 0.8A 3-Pin SOT-23 T/R
|
|
Vishay | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 45 | 5 | 1.3@50mA@500mA | 0.8 | 100@100mA@1V | 310 | 100(Typ) | 0.7@50mA@500mA | Tape and Reel | EAR99 | ||||
MMBT3904-GS08
Trans GP BJT NPN 40V 0.2A 3-Pin SOT-23 T/R
|
|
Vishay | GP BJT | EAR99 | No | No | ||||||||||||||||
BC846B-GS08
Trans GP BJT NPN 65V 0.1A 310mW 3-Pin SOT-23 T/R
|
|
Vishay | GP BJT | NPN | Bipolar Small Signal | Si | Single | 1 | 80 | 65 | 6 | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | 0.1 | 200@2mA@5V | 310 | 300(Typ) | 0.25@0.5mA@10mA|0.6@5mA@100mA | Tape and Reel | EAR99 |