Weidmueller GmbH & Co. KG 電源装置
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Style | Isolation | Output Current - (A) | Minimum Input Voltage - (V) | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Maximum Input Voltage - (V) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Typical Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Switching Regulator | Maximum DC Input Voltage - (V) | Product Weight - (g) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1478130000
AC/DC Power Supply Single-OUT 24V 12A 240W 11-Pin
|
|
Weidmuller | Switching | AC/DC | DIN Rail | 1 | Fixed | 12 | 24 | 240 | 4000V | 85 | 277 | Yes | 80 | 370 | 1050 | 3 | 45 to 65 | ±1 | 91.5 | No | Screw Terminal Block | No | EAR99 | No | |||||||||||||||||||
1478170000
AC/DC Power Supply Single-OUT 24V 6A 120W 12-Pin
|
|
Weidmuller | Switching | AC/DC | DIN Rail | 1 | Fixed | 6 | 24 | 120 | 4000V | 320 | 575 | Yes | 450 | 800 | 850 | 0.3 | 45 to 65 | ±1 | 90 | No | Screw Terminal Block | No | 12 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
1469530000
AC/DC Power Supply Single-OUT 24V 5A 120W 10-Pin
|
|
Weidmuller | Switching | AC/DC | Enclosed | 1 | Fixed | 5 | 24 | 120 | Yes | 450 | 800 | 685 | 47 to 63 | 87 | No | Screw Terminal Block | No | EAR99 | No | ||||||||||||||||||||||||
2080410000
Power Distribution Unit, Electronic Load Monitoring
|
|
Weidmuller | 配電ユニット | No | Unknown | Unknown | Unknown | Yes | Yes |