Weidmueller GmbH & Co. KG リレーその他
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Contact Arrangement | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Contact Form | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9406621001
Electromechanical Relay 115VDC 115VAC 4A DPDT(63.5x25x70)mm DIN Rail Coupling Relay
|
|
Weidmuller | リレーその他 | Coupling Relay | DPDT | 115 | 115 | 5AC|5DC | 98VDC | 250 | DIN Rail | Screw Terminal | 41.8 | Dust Cover | 63.5 | 70 | 25 | 2 Form C | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
1100961001
Electromechanical Relay 24VDC 8A SPST-NC(56x11.2x70)mm DIN Rail Coupling Relay
|
ストック
8
$12.06
ユニットあたり
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
1101811001
Electromechanical Relay 48VDC 8A SPST-NO(56x11.2x70)mm DIN Rail Coupling Relay
|
ストック
5
$12.78
ユニットあたり
|
Weidmuller | リレーその他 | Coupling Relay | SPST-NO | 48 | 8 | 250 | Screw Terminal | 29.9 | N/A | N/A | 56 | 70 | 11.2 | 1 Form A | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
1102221001
Electromechanical Relay 230VAC 8A SPST-NO(56x11.2x70)mm DIN Rail Coupling Relay
|
ストック
7
$33.63
ユニットあたり
|
Weidmuller | リレーその他 | Coupling Relay | SPST-NO | 230 | 3.2 | 207VAC | 250 | Screw Terminal | 31 | N/A | N/A | 56 | 70 | 11.2 | 1 Form A | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
8921010000
Electromechanical Relay 115VAC 4.845KOhm 10A 3PDT( (27.2mm 71.6mm 73.5mm)) Plug-In Relay
|
|
Weidmuller | リレーその他 | Plug-In Relay | 3PDT | 115 | 10.5 | 4.845K | 92VAC | 250 | Solder Lug | 80.61 | 11 | Dust Cover | 27.2 | 73.5 | 71.6 | 3 Form C | No | No | No | No | No | EAR99 | No | ||||||||
8920950000
Electromechanical Relay 24VAC 192Ohm 12A DPDT( (27.2mm 78.3mm 77mm)) Plug-In Relay
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
8870340000
Electromechanical Relay 110VDC 28.8KOhm 8A DPDT( (13mm 26.7mm 29mm)) Plug-In Relay
|
|
Weidmuller | リレーその他 | Plug-In Relay | DPDT | 110 | 4.6 | 28.8K | 77VDC | 250 | Solder Lug | 17 | 8 | Dust Cover | 13 | 29 | 26.7 | 2 Form C | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
8690460000
Electromechanical Relay 24VAC 86Ohm 10A 3PDT( (57mm 35.5mm 35.5mm)) Plug-In General Purpose Relay
|
|
Weidmuller | リレーその他 | General Purpose Relay | 3PDT | 24 | 94.2 | 86 | 19.2VAC | 400 | 11-Pin Circular Plug | 87.36 | 11 | Dust Cover | 57 | 35.5 | 35.5 | 3 Form C | No | No | No | No | EAR99 | No | |||||||||
8693790000
Electromechanical Relay 5VDC 62Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay
|
|
Weidmuller | リレーその他 | General Purpose Relay | DPDT | 5 | 80 | 62 | 3.5VDC | 250 | N/A | 14.65 | 8 | Dust Cover | 15.7 | 29 | 12.7 | 2 Form C | No | No | No | No | No | EAR99 | No | ||||||||
8690570000
Electromechanical Relay 230VAC 8.3KOhm 10A 3PDT( (57mm 35.5mm 35.5mm)) Plug-In General Purpose Relay
|
|
Weidmuller | リレーその他 | General Purpose Relay | 3PDT | 230 | 10.1 | 8.3K | 184VAC | 400 | Plug-In | 11-Pin Circular Plug | 84.64 | 11 | Dust Cover | 57 | 35.5 | 35.5 | 3 Form C | No | No | No | No | EAR99 | No | ||||||||
8921040000
Electromechanical Relay 24VAC 192Ohm 12A 4PDT( (27.2mm 78.3mm 77mm)) Plug-In Relay
|
|
Weidmuller | リレーその他 | Plug-In Relay | 4PDT | 24 | 55 | 192 | 19.2VAC | 250 | Solder Lug | 93.9 | 14 | Dust Cover | 27.2 | 77 | 78.3 | 4 Form C | No | No | No | No | No | EAR99 | No | ||||||||
1100911001
RSM relay multiplexer, 24V
|
ストック
9
$12.05
ユニットあたり
|
Weidmuller | リレーその他 | 27.07 | 11.2 | 70 | 56 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
8790510000
Electromechanical Relay 36VDC 4.5KOhm/3KOhm 6A SPDT( (63.2mm 6.1mm 91mm)) DIN Rail Coupling Relay
|
|
Weidmuller | リレーその他 | Coupling Relay | SPDT | 36 | 8|12 | 4.5K|3K | 18VDC | 250 | 250 | Tension Clamp | 27 | N/A | N/A | 63.2 | 91 | 6.1 | 1 Form C | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
8693240000
Electromechanical Relay 12VDC 360Ohm 16A SPDT(15.7x12.7x29)mm THT General Purpose Relay
|
|
Weidmuller | リレーその他 | General Purpose Relay | SPDT | 12 | 33.3 | 360 | 8.4VDC | 400 | Through Hole | PC Pin | 14.4 | 8 | Dust Cover | 15.7 | 29 | 12.7 | 1 Form C | No | No | No | No | EAR99 | No | ||||||||
1102121001
Electromechanical Relay 115VAC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
|
|
Weidmuller | リレーその他 | Coupling Relay | SPST-NO | 115 | 6.1 | 98VAC | 250 | DIN Rail | Screw Terminal | 30.2 | 56 | 70 | 11.2 | 1 Form A | EAR99 | No | |||||||||||||||
1181100000
Electromechanical Relay 230VAC 19.465KOhm 6A 4PDT( (29mm 22.5mm 28mm)) Plug-In General Purpose Relay
|
|
Weidmuller | リレーその他 | General Purpose Relay | 4PDT | 230 | 4.3 | 19.465K | 184VAC | 240 | Plug-In | PC Pin | 27.7 | 14 | Dust Cover | 29 | 28 | 22.5 | 4 Form C | EAR99 | No | ||||||||||||
8533660000
Electromechanical Relay 24VDC 3.64KOhm 6A SPDT(94x6.1x94)mm DIN Rail Coupling Relay
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
1123610000
Electromechanical Relay 24VDC 1.2KOhm 8A DPDT( (12.8mm 87.8mm 90.5mm)) DIN Rail Module Relay
|
|
Weidmuller | リレーその他 | Module Relay | DPDT | 24 | 20 | 1.2K | 18VDC | 250 | 250 | DIN Rail | 56 | 12.8 | 90.5 | 87.8 | 2 Form C | EAR99 | No | ||||||||||||||
8533640000
Electromechanical Relay 24VDC 3.64KOhm 6A SPDT(93x6.1x92)mm DIN Rail Coupling Relay
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
4060120000
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT(15x5x28)mm THT Coupling Relay
|
|
Weidmuller | リレーその他 | Coupling Relay | SPDT | 24 | 7 | 3.388K | 16.8VDC | 250 | 250 | Through Hole | PC Pin | 5 | 5 | Dust Cover | 15 | 28 | 5 | 1 Form C | No | No | No | No | No | EAR99 | Yes | Yes | |||||
4061580000
Electromechanical Relay 5VDC 147Ohm 6A SPDT(5x15x28)mm THT Coupling Relay
|
|
Weidmuller | リレーその他 | Coupling Relay | SPDT | 5 | 33.3 | 147 | 3.5VDC | 250 | 250 | Through Hole | PC Pin | 5 | 5 | 28 | 15 | 1 Form C | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
8536691001 Electromechanical Relay |
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
8556030000
Electromechanical Relay 120VDC 120VAC 6A SPDT(94x6.1x93)mm DIN Rail Coupling Relay
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
8074670000
RSM relay multiplexer, 24V
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
1122780000
Electromechanical Relay 24VDC 24VAC 6A SPDT(6.4x88x90)mm DIN Rail Module Relay
|
|
Weidmuller | リレーその他 | EAR99 | No |