Weidmueller GmbH & Co. KG リレー
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Relay Type | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum Power Rating | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Circuit Arrangement | Push to Test Button | Package Type | Operating Temperature - (°C) | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1123610000
Electromechanical Relay 24VDC 1.2KOhm 8A DPDT( (12.8mm 87.8mm 90.5mm)) DIN Rail Module Relay
|
|
Weidmuller | リレーその他 | Module Relay | DPDT | 24 | 2 Form C | 20 | 1.2K | 250 | 3.5VDC | 250 | 87.8 | DIN Rail | 18VDC | Yes | No | 56 | 12.8 | 90.5 | EAR99 | No | ||||||||||||||||||||||||||||||||||
8533640000
Electromechanical Relay 24VDC 3.64KOhm 6A SPDT(93x6.1x92)mm DIN Rail Coupling Relay
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
4060120000
Electromechanical Relay 24VDC 3.388KOhm 6A SPDT(15x5x28)mm THT Coupling Relay
|
|
Weidmuller | リレーその他 | Coupling Relay | SPDT | 24 | 1 Form C | 7 | 3.388K | 250 | 1.2VDC | 250 | 5 | Through Hole | Non-Latching | =<8 | 16.8VDC | No | Dust Cover | 5 | No | Active | PC Pin | 5 | 15 | 28 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
4061580000
Electromechanical Relay 5VDC 147Ohm 6A SPDT(5x15x28)mm THT Coupling Relay
|
|
Weidmuller | リレーその他 | Coupling Relay | SPDT | 5 | 1 Form C | 33.3 | 147 | 250 | 0.25VDC | 250 | 15 | Through Hole | Non-Latching | =<8 | 3.5VDC | No | No | Active | PC Pin | 5 | 5 | 28 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
4061180000
Relay SSR 30V DC-IN 0.1A 48V DC-OUT 5-Pin
|
|
Weidmuller | ソリッドステートリレー - SSR | DC | 30 | 16 | 48(Typ) | 0.1(Typ) | DC | Transistor | 2500 | 1 Form A | Active | 5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
8536691001 Electromechanical Relay |
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
8556030000
Electromechanical Relay 120VDC 120VAC 6A SPDT(94x6.1x93)mm DIN Rail Coupling Relay
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
4052510000 Accessories for relay |
|
Weidmuller | リレーアクセサリ | Unconfirmed | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
8074670000
RSM relay multiplexer, 24V
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
1122780000
Electromechanical Relay 24VDC 24VAC 6A SPDT(6.4x88x90)mm DIN Rail Module Relay
|
|
Weidmuller | リレーその他 | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
1122750000
Electromechanical Relay 12VDC 666.67Ohm 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
|
|
Weidmuller | リレーその他 | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
8690370000
Electromechanical Relay 24VDC 475Ohm 10A DPDT(35.5x57x35.5)mm Socket General Purpose Relay
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
8690610000
Electromechanical Relay 24VDC 475Ohm 10A 3PDT(57x35.5x35.5)mm Socket General Purpose Relay
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
8869450000
Relay Accessories Metal Retaining Clip for Electromechanical Relay
|
|
Weidmuller | リレーアクセサリ | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
8694400000
Relay Accessories Clip for Electromechanical Relay
|
|
Weidmuller | リレーアクセサリ | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
8690920000
Conn Relay Socket SKT Screw ST Panel Mount
|
|
Weidmuller | リレーソケット | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
8869510000
Relay Accessories Clip for Electromechanical Relay
|
|
Weidmuller | リレーアクセサリ | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
8442960000
Electromechanical Relay 24VDC 3.81KOhm 6A SPDT( (63.2mm 6mm 91mm)) DIN Rail Discrete Relay
|
|
Weidmuller | リレーその他 | Discrete Relay | SPDT | 24 | 1 Form C | 6.3 | 3.81K | 250 | 4VDC | 250 | 6 | DIN Rail | Non-Latching | <5 | 19VDC | Yes | No | Screw Terminal | 26 | 63.2 | 91 | EAR99 | No | |||||||||||||||||||||||||||||||
8390590000
Electromechanical Relay 24VDC 24VAC 6A SPDT( (63.2mm 6.1mm 91mm)) DIN Rail Discrete Relay
|
|
Weidmuller | リレーその他 | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
8921120000
Electromechanical Relay 24VDC 777Ohm 6A 4PDT( (78.3mm 28mm 98mm)) Plug-In Relay
|
|
Weidmuller | リレーその他 | Plug-In Relay | 4PDT | 24 | 4 Form C | 31.3 | 777 | 2.4VDC | 240 | 28 | Plug-In | Non-Latching | 15 | 18VDC | Yes | Dust Cover | 14 | Yes | Solder Lug | 96.45 | 78.3 | 98 | EAR99 | No | ||||||||||||||||||||||||||||||
8691100000
RIDERSERIES, ACCESSORIES
|
|
Weidmuller | リレーアクセサリ | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
8690830000
RIDERSERIES FG, Relay base, Screw connection
|
|
Weidmuller | リレーソケット | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
8690940000
RIDERSERIES, ACCESSORIES
|
|
Weidmuller | リレーアクセサリ | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
8713910000
Electromechanical Relay 48 to 110VDC 6A SPDT( (63.2mm 6.1mm 91mm)) DIN Rail General Purpose Relay
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
7901620000
Electromechanical Relay 24VDC 6A SPDT DIN Rail Discrete Relay
|
|
Weidmuller | リレーその他 | No | No | No | No | No | EAR99 | No |