Z3 Technology, LLC コンピュータ製品
部品番号 | 価格 | ストック | メーカー | カテゴリ | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | PCI Mini | Form Factor | USB | PCIe Mini | PCIe x1 | System Memory Type | PCIe x2 | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | Product Depth - (mm) | PCIe x8 | JTAG Support | SMBus | PCIe x16 | Number of System Memory | ECC Support | Display Type | SATA | PS/2 | PCI-X | Number of Ethernet Ports | RS422 | Operating Systems | Graphic Card Resolution - (Pixels) | SPI | Display Chipset Type | CAN | PATA | Mic In | GPIO | Display Interface | AGP | RS485 | RS232 | Ethernet Speed | PCI | Linux | Medical Application | Product Length - (mm) | Maximum Power Consumption - (W) | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z3-DM8107-MOD-02 Compact SOM with DaVinci Processor 1GB RAM Medical |
|
Z3 Technology, LLC | システムオンモジュール - SOM | TI | DaVinci | DM8107 | Single Core | 900M | 0 | Compact | 2 | 0 | 0 | DDR3 | 0 | 1 | 0 | 1G | 0 | 1 | 43 | 0 | No | 0 | 0 | 1 | No | CRT|LCD | 2 | 0 | 0 | 2 | 0 | 1920x1080@VGA | 2 | TMS320DM8107 | 0 | 0 | No | 1 | Comp|HDMI|SDI|VGA | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Linux 2.6.37 | Yes | 82 | 6 | 0 | ||
Z3-DM8169-MOD-25 SOM with DaVinci Processor 1GB RAM Medical |
|
Z3 Technology, LLC | システムオンモジュール - SOM | TI | DaVinci | DM8169 | Dual Core | 1G | 0 | 2 | 0 | 0 | DDR3 | 0 | 1 | 0 | 1G | 0 | 1 | 88 | 0 | No | 0 | 0 | 1 | No | CRT|LCD | 2 | 0 | 0 | 0 | 1920x1080@VGA | 2 | TMS320DM8169 | 0 | 0 | No | 1 | Comp|HDMI|SDI|VGA | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Linux 2.6 | Yes | 108 | 0 |