-100V, -24V DC to DC Multi-Output Power Supply for Communications & Telecom
Analog Devices の部品 MAX668 を使用したリファレンス デザイン
最終製品向け
- Audio
- Communications and Telecom
- SLIC Line Card
- Wired Networking
- Wireless LAN
説明
- Transformer Flyback Topology Allows On-Hook -100V and Off-hook -24V Voltages to Be Generated Using a Single Controller by Adding an Extra Secondary Winding
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 7.5 V
-
Output Voltage-100|-24 V
-
Output Current0.05@-100V|0.15@-24V A
-
TopologyFlyback
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX4130EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | 買う | |
|
MAX4130EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | 買う | |
|
MAX6680MEE+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube | 買う | |
|
MAX6686AU75L+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital 8-Pin uMAX Tube | 買う | |
|
MAX668EUB+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX Tube | 買う | |
|
MAX6682MUA+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX T/R | 買う | |
|
MAX6689UP34+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP Tube | 買う | |
|
MAX6681MEE+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube | 買う | |
|
MAX668EUB+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX T/R | 買う | |
|
MAX6689UP9A+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP T/R | 買う | |
|
MAX6684ESA+ | Analog Devices | Fan Controllers | PWM Fan-Failure Detector with Integrated Power Switch | 買う | |
|
MAX6680MEE+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R | 買う |