103020135, Grove - 4 Channel Solid State Relay Evaluation Kit based on the High-Quality G3MC202P Module
Seeed Technology Co.,Ltd の部品 G3MC-202P を使用したリファレンス デザイン
最終製品向け
- Chemical Industries
- Coal Industries
- Medical Devices
- Stage Light Control
- Traffic Signals
説明
- 103020135, Grove - 4 Channel Solid State Relay is based on the high-quality G3MC202P module, which allows you to use a 5V DC to control MAX. 240V AC. With the help of Grove interface, it becomes very convenient to use the SSR with your arduino. We use an on-board STM32F030F4P6 to control the channels separately. The command from Arduino or other boards is transmit via the I2C interface, the on-board STM32F030F4P6 will parse the command, so that you can control the switch you want
主な特徴
-
Input Voltage4 to 6 V
-
Output Voltage75 to 264 (AC) V
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AP7333-33SRG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R | 買う | |
|
STM32F030F4P6 | 32-bit ARM® Cortex® M0 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | 買う | |
|
STM32F030F4P6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP T/R | 買う |