16-Bit, 250 Ksps, 8-Channel, Single Supply, Isolated Data Acquisition System based on AD7689 ADC
Analog Devices の部品 AD7689 を使用したリファレンス デザイン
最終製品向け
- Distributed Control System
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Unmanned Systems
説明
- Application Circuit uses the AD7689, 16-bit, 8-Ch, 250 kSPS PulSAR ADC along with two AD8608 low cost precision quad op-amps to provide the entire signal conditioning and digitizing function in the data acquisition system. The only other op amp required is the AD8605 that is used to buffer the reference voltage from the AD7689. The AD8605 and AD8608 are low cost single and quad rail-torail input and output CMOS amplifiers. The AD8608 inverts, level shifts, and attenuates the ±10 V input signal so that it matches the input range of the ADC, which is 0 to +4.096 V when using +4.096 V reference and +5 V single supply
主な特徴
-
ADC Resolution16 Bit
-
ADC Number of Channels8
注目のパーツ (24)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8605ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 買う | |
|
AD8605ARTZREELMULT12 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 買う | |
|
AD8605ACB-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R | 買う | |
|
ADUM3471WCRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 20-Pin SSOP T/R | 買う | |
|
ADUM3471CRSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP T/R | 買う | |
|
AD8605ARTZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 | 買う | |
|
AD8605ACB-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin WLCSP T/R | 買う | |
|
ADUM3471WARSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps Automotive AEC-Q100 20-Pin SSOP Tube | 買う | |
|
ADUM3471WARSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps Automotive AEC-Q100 20-Pin SSOP T/R | 買う | |
|
ADUM3471WCRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 20-Pin SSOP Tube | 買う | |
|
ADUM3471ARSZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 20-Pin SSOP T/R | 買う | |
|
AD8605ARTZREELMULT1 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 買う |