1.8" TFT Display Breakout and Shield | 358
Adafruit Industries の部品 CD74HC4050 を使用したリファレンス デザイン
最終製品向け
- LCD TFT Display
説明
- 1.8" TFT Display Breakout and Shield comes packaged as a breakout or as an Arduino shield. Both styles have a microSD interface for storing files and images. These are both great ways to add a small, colorful and bright display to any project. Since the display uses 4-wire SPI to communicate and has its own pixel-addressable frame buffer, it requires little memory and only a few pins. This makes it ideal for use with small microcontrollers. The shield version plugs directly into an Arduino with no wiring required. The breakout version can be used with every kind of microcontroller
主な特徴
-
Display Type1.8" 128x160 Pixel TFT LCD Display
注目のパーツ (26)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
RT9193-28GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23 | 買う | |
|
RT9193-15GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 | 買う | |
|
RT9193-30GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 | 買う | |
|
RT9193-33GF | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP | 買う | |
|
RT9193-18GQW(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 6-Pin WDFN EP | 買う | |
|
RT9193-33GU5 | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SC-70 | 買う | |
|
RT9193-25GJ5 | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin TSOT-23 | 買う | |
|
RT9193-18GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 | 買う | |
|
RT9193-2HGU5 | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.85V 0.3A 5-Pin SC-70 | 買う | |
|
RT9193-33GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 | 買う | |
|
RT9193-30GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 | 買う | |
|
RT9193-33GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 | 買う |