2-MHz Bandwidth PIN Photodiode Preamp with Dark Current Compensation based on AD8065
Analog Devices の部品 AD8475 を使用したリファレンス デザイン
最終製品向け
- Avionics
- Diagnostics, Monitoring and Therapy
- Health Wellness & Fitness
- Portable Medical Instrumentation
- Unmanned Systems
説明
- Application Circuit is a high speed photodiode signal conditioning circuit with dark current compensation. The system converts current from a high speed silicon PIN photodiode and drives the inputs of a 20-MSPS analog-to-digital converter (ADC). This combination of parts offers spectral sensitivity from 400 nm to 1050 nm with 49 nA of photocurrent sensitivity, a dynamic range of 91 dB and a bandwidth of 2-MHz. The signal conditioning circuitry of the system consumes only 40 mA of current from the ±5 V supplies making this configuration suitable for portable high speed, high resolution light intensity applications, such as pulse oximetry
主な特徴
-
Number of SuppliesSingle
注目のパーツ (26)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADR441ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 買う | |
|
ADR441ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R | 買う | |
|
AD8065ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | 買う | |
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 買う | |
|
AD9629BCPZ-20 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 32-Pin LFCSP EP Tray | 買う | |
|
ADR441ARMZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube | 買う | |
|
AD8065ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 買う | |
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 買う | |
|
AD8065ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 買う | |
|
ADR441ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 買う | |
|
ADR441TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 買う | |
|
ADR441BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 2.5V 10mA 8-Pin SOIC N T/R | 買う |