32F412GDISCOVERY, Discovery kit based on STM32F412ZG MCU
STMicroelectronics の部品 STM32F412ZG を使用したリファレンス デザイン
最終製品向け
- Alarm System
- Home Appliances
- HVAC
- Industrial Inverter
- Industrial Programmable Logic Controllers (PLCs)
- Intercom
- Medical and Healthcare
- Motor Control
- Printers
- Scanners
説明
- 32F412GDISCOVERY, Discovery kit is a complete demonstration and development platform for ARM Cortex-M4 core-based STM32F412ZGT6 microcontroller. This microcontroller features four I2C buses, four USART ports, five SPI ports with two multiplexed full-duplex I2S buses, SDIO interface, USB OTG full-speed 2.0 port, two CAN buses, FMC parallel interface, two digital filters for sigma-delta modulators, PDM interface for two digital microphones, one 12-bit ADC, dual Quad-SPI interface, JTAG and SWD debugging support. This discovery kit offers everything required for users to get started quickly and develop applications easily
主な特徴
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
-
PlatformDiscovery Kit
注目のパーツ (29)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 買う | |
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
STMPS2141STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 120mOhm 5-Pin SOT-23 T/R | 買う | |
|
STLD40DPUR | STMicroelectronics | LED Drivers | LED Driver 10 Segment 1200uA Supply Current 8-Pin QFN EP T/R | 買う | |
|
LD3985M18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.55A 5-Pin SOT-23 T/R | 買う | |
|
NX3225GD-8.000M-STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX3215SA32.768KSTDMUA9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 買う | |
|
NX3215SA32.768KSTDMUS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD | 買う | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 90mOhm 8-Pin SO N T/R | 買う | |
|
LD1117STR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V to 15V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 買う |