35W, 3.3, 5, 12, 22, 35V AC to DC Multi-Output Power Supply for Set-Top Box
STMicroelectronics の部品 VIPER100A を使用したリファレンス デザイン
関連文書
最終製品向け
- Set-Top Box
説明
- 35W Switch Mode Power Supply dedicated to Set-Top Box application. The board accepts full range input voltage (90 to 265Vrms) and delivers 5 outputs
主な特徴
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage3.3|5|12|22|35 V
-
Output Current0.015@35V|0.35@22V|0.4@12V|1.5@5V|4@3.3V A
-
Output Power35 W
-
Efficiency73.51 %
-
TopologyFlyback
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
L7812ACV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 買う | |
|
L7812ACV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 買う | |
|
TL431ACZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 買う | |
|
TL431ACZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 買う | |
|
TCDT1102G | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP | 買う | |
|
TL431ACZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 買う | |
|
L4971D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 16-Pin SO W Tube | 買う | |
|
L4971D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 8V to 55V Step Down Single-Out 3.3V to 50V 1.5A 16-Pin SO W T/R | 買う |