4X4RGBCLICK, Evaluation Kit based on MCP1826 LDO Regulator
MikroElektronika の部品 MCP1826 を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- 4X4RGBCLICK, Evaluation Kit based on MCP1826 LDO Regulator. 4x4 RGB click carries a matrix of 16 WS2812 RGB LEDs and a MCP1826 low dropout regulator. These LEDs actually consist of three single colored LEDs (Red, Green and Blue), plus a control chip in a single package. The LED matrix is connected to the target board microcontroller through the mikroBUS RST pin. The board uses either a 3.3V or 5V power supply
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage3.3|5 V
-
TopologyLDO
注目のパーツ (32)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP1826T-0802E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 買う | |
|
MCP1826-0802E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 買う | |
|
MCP1826T-1202E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 買う | |
|
MCP1826T-2502E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 買う | |
|
MCP1826-5002E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100 | 買う | |
|
MCP1826T-5002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 買う | |
|
MCP1826-1802E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100 | 買う | |
|
MCP1826T-2502E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 買う | |
|
MCP1826-3302E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 買う | |
|
MCP1826-3302E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100 | 買う | |
|
MCP1826T-1202E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 買う | |
|
MCP1826-5002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 買う |