A 16-Bit, 6 MSPS SAR ADC System with Low Power Input Drivers and Reference Optimized for Multiplexed Applications
Analog Devices の部品 AD7625 を使用したリファレンス デザイン
最終製品向け
- Communications and Telecom
- Data Acquisition System
- Imaging Device
- Test Equipment
説明
- Circuit is a 16-bit, 6 MSPS, successive approximation (SAR) analog-to-digital converter and differential-to-differential driver combination optimized for low noise (signal-to-noise ratio [SNR] = 88.6 dB) and low distortion (total harmonic distortion [THD] = -110 dBc) at low power
主な特徴
-
ADC Type16-Bit, 6 MSPS, PulSAR, Differential ADC
注目のパーツ (28)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD8031BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R | 買う | |
|
AD8031ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 買う | |
|
AD8031BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | 買う | |
|
ADA4897-1ARJZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R | 買う | |
|
ADR434ARMZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin MSOP Tube | 買う | |
|
ADR434ARZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube | 買う | |
|
AD80317BBCZ | Analog Devices | Operational Amplifiers - Op Amps | 2.7 V, 800 ¼A, 80 MHzRail-to-Rail I/O Amplifiers | 買う | |
|
ADR434BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N T/R | 買う | |
|
ADR434TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube | 買う | |
|
ADR434BRZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube | 買う | |
|
ADR434ARMZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin MSOP T/R | 買う | |
|
AD8031ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R | 買う |