A000044, Arduino GSM Shield (integrated antenna) allows an Arduino board to connect to the internet, make/receive voice calls and send/receive SMS messages
Arduino S.r.l. の部品 LMZ12002TZ-ADJ/NOPB を使用したリファレンス デザイン
関連文書
最終製品向け
- Wireless
説明
- A000044, Arduino GSM Shield allows an Arduino board to connect to the internet, make/receive voice calls and send/receive SMS messages. The shield uses a radio modem M10 by Quectel (datasheet). It is possible to communicate with the board using AT commands. The GSM library has a large number of methods for communication with the shield. he shield uses digital pins 2 and 3 for software serial communication with the M10. Pin 2 is connected to the M10's TX pin and pin 3 to its RX pin. See these notes for working with an Arduino Mega, Mega ADK or Leonardo
注目のパーツ (6)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
74LVC1G125DCKTE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 買う | |
|
74LVC1G125DCKRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 買う | |
|
74LVC1G125DCKRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 買う | |
|
74LVC1G125DCKTG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R | 買う | |
|
LMZ12002TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 7-Pin TO-PMOD EP T/R | 買う | |
|
LMZ12002TZ-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 2A 7-Pin TO-PMOD EP T/R | 買う |