A100067, Arduino Mega2560 Rev3 - Retail Development Kit Platform based on the ATmega2560 8bit AVR RISC MCU
Arduino S.r.l. の部品 ATmega2560-16AU を使用したリファレンス デザイン
関連文書
最終製品向け
- System Monitoring and Control
説明
- A100067, Arduino Mega2560 Rev3 - Retail Development Kit Platform based on the ATmega2560 8bit AVR RISC MCU. It has 54 digital input/output pins (of which 15 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with a AC to DC adapter or battery to get started
主な特徴
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformArduino Mega2560
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LP2985-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 買う | |
|
ATMEGA16U2-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP T/R | 買う | |
|
LMV358IDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R | 買う | |
|
ATMEGA16U2-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray | 買う | |
|
ATMEGA2560-16AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 256KB Flash 5V 100-Pin TQFP Tray | 買う | |
|
ATMEGA2560-16AUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 256KB Flash 5V 100-Pin TQFP T/R | 買う | |
|
MEGA2560-16AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 256KB Flash 5V 100-Pin TQFP Tray | 買う |