AD823AR-EBZ, Evaluation Board for AD823AR Dual, High Speed Op-Amps Offered in 8-Lead SOIC Packages
Analog Devices の部品 AD823 を使用したリファレンス デザイン
最終製品向け
- Industrial Imaging
- Instrumentation and Measurement
- Video and Imaging
説明
- AD823AR-EBZ, Evaluation Board is designed to help users evaluate the AD823AR. The evaluation board is a BARE BOARD. There are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market
主な特徴
-
Number of SuppliesDual
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD823ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube | 買う | |
|
AD823ARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Medical 8-Pin SOIC N T/R | 買う | |
|
AD823ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin PDIP N Tube | 買う | |
|
AD823ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R | 買う |