AD9117-EBZ, Evaluation Board using AD9117 Dual, Low Power, 14-Bit TxDAC Digital to Analog Converter
Analog Devices の部品 AD9717 を使用したリファレンス デザイン
最終製品向け
- Arbitrary Waveform Generator
- Femto Base Station
- Portable
- Portable Medical Instrumentation
- Ultrasound Imaging
- Vector Signal Generator
- Wireless Infrastructure
説明
- AD9117-EBZ, Evaluation Board using AD9117 Dual, Low Power, 14-Bit TxDAC Digital to Analog Converter (DACs) that provide a sample rate of 125 MSPS. These TxDAC converters are optimized for the transmit signal path of communication systems. All the devices share the same interface, package, and pinout, providing an upward or downward component selection path based on performance, resolution, and cost. The flexible power supply operating range of 1.8 V to 3.3 V
主な特徴
-
DAC Resolution14 Bit
-
DAC Sampling Rate125M SPS
-
Number of Channels2CH
注目のパーツ (25)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP3334ACPZ-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 買う | |
|
PIC18F4550T-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP T/R | 買う | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 買う | |
|
AD9512BCPZ-REEL7 | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP T/R | 買う | |
|
ADP3334ARZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N Tube | 買う | |
|
PIC18F4550-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 40-Pin PDIP Tube | 買う | |
|
ADG3304BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 買う | |
|
SN74LVC1G34DCKR | Texas Instruments | Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R | 買う | |
|
ADA4899-1YRDZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R | 買う | |
|
ADP3334ARMZ-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R | 買う | |
|
ADP3334ARZ-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N T/R | 買う |