AD9142-M5372-EBZ, Evaluation Board for AD9142 a high-speed, signal processing Digital to Analog Converter
Analog Devices の部品 AD9142 を使用したリファレンス デザイン
説明
- AD9142-M5372-EBZ, Evaluation Board for AD9142 a high-speed, signal processing Digital to Analog Converter. The DPG2 automatically formats the data and sends it to the AD9142-M5372-EBZ, simplifying evaluation of the device. The Evaluation Board (EVB) runs from a +5V supply. A clock distribution chip AD9516 is included on this EVB as a clock fan-out and frequency divider for the DACCLK, REFCLK and DPG2 input clock. Also included is a quadrature modulator ADL5372 for quick DAC+IQMOD evaluation
主な特徴
-
DAC Resolution16 Bit
-
DAC Sampling Rate1.6G SPS
-
Number of Channels2CH
注目のパーツ (30)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADL5375-05ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | 買う | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADG3304BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 買う | |
|
ADP3338AKCZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | 買う | |
|
ADP3338AKCZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 買う | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADP3338AKCZ-3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADP3338AKCZ-2.85R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADP3338AKCZ-2.5-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
ADP3338AKCZ-1.8-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う |