AD9558/PCBZ, Evaluation Board for Evaluating the AD9558 Clock Multiplier
Analog Devices の部品 AD9558 を使用したリファレンス デザイン
最終製品向け
- Infrastructure
- Networking
- SONET/SDH
- Wireless Base Station
説明
- AD9558/PCBZ, Evaluation Board for the AD9558 is a low loop bandwidth clock multiplier that provides jitter cleanup and synchronization for many systems, including synchronous optical networks (OTN/SONET/SDH). The AD9558 generates an output clock synchronized to up to four external input references. The digital phase-locked loop (PLL) allows reduction of input time jitter or phase noise associated with the external references. The digitally controlled loop and holdover circuitry of the AD9558 continuously generates a low jitter output clock even when all reference inputs have failed
主な特徴
-
Operating Frequency0.002 to 1250 MHz
注目のパーツ (8)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC00-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | 買う | |
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | 買う | |
|
ADP150AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | 買う | |
|
ADP1829ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 720kHz 32-Pin LFCSP EP T/R | 買う | |
|
SN74LVC541APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 買う | |
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 買う | |
|
AD9558BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0.002MHz to 1.25GHz-IN 1250MHz-OUT 64-Pin LFCSP EP Tray | 買う | |
|
AD9558BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0.002MHz to 1.25GHz-IN 1250MHz-OUT 64-Pin LFCSP EP T/R | 買う |