AD9576/PCBZ, Evaluation Board for Evaluating the AD9576 Clock Multiplier Asynchronous Clock Generator
Analog Devices の部品 AD9576BCPZ を使用したリファレンス デザイン
最終製品向け
- Asynchronous Clock Generation
- Ethernet Line Cards
- Routers & Switches Line Cards
- Telecom Base Band Unit
説明
- AD9576/PCBZ, Evaluation Board for the AD9576 provides a multiple output clock generator function comprising two dedicated phase-locked loop (PLL) cores with flexible frequency translation capability, optimized to serve as a robust source of asynchronous clocks for an entire system, providing extended operating life within frequency tolerance through monitoring of and automatic switchover between redundant crystal (XTAL) inputs with minimized switching, induced transients. The fractional-N PLL design is based on the proven portfolio of high performance, low jitter frequency synthesizers to maximize network performance, whereas the integer-N PLL provides general-purpose clocks for use as CPU and field-programmable gate array (FPGA) reference clocks
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP2300AUJZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R | 買う | |
|
ADM7151ARDZ-02 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 5.1V 0.8A 8-Pin SOIC N EP Tube | 買う | |
|
24LC32A-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIJ Tube | 買う | |
|
ADP151AUJZ-3.3-R7 | 5-Pin LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 買う | |
|
ADP2300AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R | 買う | |
|
AD9576BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator MHz to 325MHz-IN 64-Pin LFCSP EP T/R | 買う | |
|
AD9576BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator MHz to 325MHz-IN 1250MHz-OUT 64-Pin LFCSP EP Tray | 買う |