AD9613-210EBZ, Evaluation Board for Evaluating the AD9613 Analog to Digital Converter
Analog Devices の部品 AD9613BCPZ を使用したリファレンス デザイン
最終製品向け
- Diversity Radio Receiver
- Smart Antenna System
- Software Defined Radio
- Ultrasound System
- WiMAX Basestation
- Wireless Communications
説明
- AD9613-210EBZ, Evaluation Board for Evaluating the AD9613 Analog to Digital Converter. It describes the AD9613 evaluation board, which provides all of the support circuitry required to operate the AD9613 in their various modes and configurations
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate210M SPS
-
Number of Channels2CH
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 買う | |
|
ADP150AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | 買う | |
|
AD6649BCPZ | Analog Devices | RF Transceivers | RF Receiver 1.8V 64-Pin LFCSP EP Tray | 買う | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 買う | |
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 買う | |
|
AD6649BCPZRL7 | Analog Devices | RF Transceivers | RF Receiver 1.8V 64-Pin LFCSP EP T/R | 買う | |
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 買う | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 買う | |
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 買う | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 買う | |
|
AD9613BCPZ-250 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 250Msps 12-bit Parallel 64-Pin LFCSP EP Tray | 買う | |
|
AD9613BCPZ-210 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 210Msps 12-bit Parallel 64-Pin LFCSP EP Tray | 買う |