AD9680-820EBZ, 9680CE04B Evaluation Board for the AD9680-820 High Speed ADC optimized for Full Analog Input Frequency Range
Analog Devices の部品 AD9680 を使用したリファレンス デザイン
最終製品向け
- Military and Aerospace
- Missile Defense
- Surveillance and Security System
説明
- AD9680-820EBZ, Evaluation Board for the AD9680-820 12-Bit, 820 MSPS JESD204B, Dual Analog-to-Digital Converter. This reference design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS7-V2EBZ data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9680
主な特徴
-
ADC Resolution12 Bit
-
ADC Sampling Rate820M SPS
-
Number of Channels2CH
注目のパーツ (30)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP171AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 3V 0.3A 5-Pin TSOT T/R | 買う | |
|
ADP7104ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADCLK905BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray | 買う | |
|
ADP2164ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin LFCSP EP T/R | 買う | |
|
ADP2164ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 3.3V 4A 16-Pin LFCSP EP T/R | 買う | |
|
ADP2384ACPZN-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 4A 24-Pin LFCSP EP T/R | 買う | |
|
ADP7104ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADP7104ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADP124ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin LFCSP EP T/R | 買う | |
|
ADP2164ACPZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1V 4A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1706ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R | 買う | |
|
ADP2164ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.5V 4A 16-Pin LFCSP EP T/R | 買う |