AD9694-500EBZ, Evaluation Board based on AD9694, 14-Bit, 500 MSPS Analog to Digital Converter
Analog Devices の部品 AD9694BCPZ を使用したリファレンス デザイン
最終製品向け
- Military and Aerospace
- Military and Avionics Imaging
- Radar System
- Signal Processing
- Software Defined Radio
- Test and Measurement
- Transportation Equipment
- Wireless Infrastructure
説明
- AD9694-500EBZ, Evaluation Board for the AD9694, 14-Bit, 500 MSPS high-speed Analog to Digital Converter
主な特徴
-
ADC Resolution14 Bit
-
ADC Sampling Rate500M SPS
-
Number of Channels4CH
注目のパーツ (27)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP1762ACPZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1762ACPZ0.95-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.95V 2A 16-Pin LFCSP EP T/R | 買う | |
|
BNX024H01L | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 20A 50VDC Flat Style SMD T/R Automotive AEC-Q200 | 買う | |
|
ADP151ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 買う | |
|
ADP7118ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 買う | |
|
BNX024H01B | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 20A 50VDC Flat Style SMD Automotive AEC-Q200 Bulk | 買う | |
|
ADCLK905BCPZ-R7 | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R | 買う | |
|
ADP1762ACPZ-1.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V 2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP1762ACPZ-0.9-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.9V 2A 16-Pin LFCSP EP T/R | 買う | |
|
FXLA104UM12X | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R | 買う | |
|
AD6684BCPZ-500 | Analog Devices | RF Transceivers | RF Receiver 0.975V/1.8V/2.5V 72-Pin LFCSP EP Tray | 買う | |
|
ADP7158ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 2A 10-Pin LFCSP EP T/R | 買う |