AD9963-EBZ, Evaluation Board for AD9963, 10-bit, Low Power MxFE Converter
Analog Devices の部品 AD9963BCPZ を使用したリファレンス デザイン
最終製品向け
- Femto Base Station
- Portable
- Portable Medical Instrumentation
- Ultrasound Imaging
- Vector Signal Analyzer
- Vector Signal Generator
- Wireless Infrastructure
説明
- AD9963-EBZ, Evaluation Board is designed to work with either a DPG2 or DPGI/O for transmit into its dual DACs, and with a DPGI/O for receiver from it dual ADCs. The board allows for quick evaluation of nearly all of the AD9963's capabilities. To evaluate both receiver and transmit functionality, an DPGI/O is required. To evaluate just the transmit capabilities, either a DPG2 or DPGI/O can be used
注目のパーツ (10)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 買う | |
|
SN74AVC2T245RSWR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN T/R | 買う | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 買う | |
|
ADA4937-1YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R | 買う | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 買う | |
|
REF198ESZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube | 買う | |
|
NC7SZ157L6X | onsemi | Multiplexers | Multiplexer 1-Element CMOS 2-IN 6-Pin MicroPak T/R | 買う | |
|
SN74AVCA164245VR | Texas Instruments | Level Translators | Voltage Level Translator 16-CH Bidirectional 48-Pin TVSOP T/R | 買う | |
|
ADN4663BRZ | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N Tube | 買う | |
|
AD9963BCPZ | Analog Devices | Analog Front End - AFE | AFE Broadband Communication 2 ADC 12bit 1.8V/3.3V 72-Pin LFCSP EP Tray | 買う |