ADC083000RB, Evaluation Board for ADC083000 Single low power, ultra high speed CMOS A/D Converter
Texas Instruments の部品 ADC083000CIYB を使用したリファレンス デザイン
関連文書
最終製品向け
- Communications and Telecom
- Oscilloscope
- Set-Top Box
- Test Equipment
説明
- ADC083000RB, Evaluation Board is designed to allow quick evaluation and design development of the ADC083000 Single low power, ultra high speed CMOS A/D Converter. The ADC083000, 8-bit Analog-to-Digital Converter, which can operate at speeds up to 3.0 Gsps
主な特徴
-
ADC Resolution8 Bit
-
ADC Sampling Rate3G SPS
-
Number of Channels1CH
注目のパーツ (53)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM1117MPX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LP2986AIM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC Tube | 買う | |
|
LP2986AIMM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 8-Pin VSSOP T/R | 買う | |
|
LP2986AIMM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin VSSOP T/R | 買う | |
|
LP2986AIMMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin VSSOP T/R | 買う | |
|
LP2986AIMMX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin VSSOP T/R | 買う | |
|
LP2986AIMX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 8-Pin SOIC T/R | 買う | |
|
LMH6555SQ/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single 3.63V 16-Pin WQFN EP T/R | 買う | |
|
LM95221CIMM | Texas Instruments | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R | 買う | |
|
LM95221CIMMX/NOPB | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R | 買う | |
|
74LVC541ABQ-Q100X | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 20-Pin DHVQFN EP T/R | 買う | |
|
LM1117MPX-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 買う |