ADC14155HFEB/NOPB, Evaluation Board for ADC14155 high frequency, 14-bit, 155 MSPS Analog to Digital Converter
Texas Instruments の部品 ADC14155CISQ を使用したリファレンス デザイン
最終製品向け
- Analog Receiver
- Audio Amplifier
- Communications and Telecom
- Measurement Instruments
- Radar System
- Test Equipment
- Wireless Base Station
説明
- ADC14155HFEB/NOPB, Evaluation Board using ADC14155HFEB of (high frequency version) for input frequencies greater than 150 MHz. The evaluation board can be used in either of two modes. In the Manual mode, suitable test equipment can be used with the board to evaluate the ADC14155 performance. In the Computer mode, evaluation is simplified by connecting the board to the Wave Vision 4.4 or higher Data Capture Board, which is connected to a personal computer through a USB port and running Wave Vision software, operating under Microsoft Windows
主な特徴
-
ADC Resolution14 Bit
-
ADC Sampling Rate155M SPS
-
Number of Channels1CH
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 買う | |
|
LC4032V-25TN48C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | CPLD ispMACH® 4000V Family 32 Macro Cells 125MHz 3.3V 48-Pin TQFP Tray | 買う | |
|
LP2989AIM-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 買う | |
|
LM3940IMP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
LP2989AIM-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube | 買う | |
|
ADC14155CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 155Msps 14-bit Parallel 48-Pin WQFN EP T/R | 買う | |
|
ADC14155CISQ/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 155Msps 14-bit Parallel 48-Pin WQFN EP T/R | 買う | |
|
ADC14155CISQ | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 155Msps 14-bit Parallel 48-Pin WQFN EP T/R | 買う |