ADK-2130, API Application Development Kit based on HI-2130 Serial Interface Module
Holt Integrated Circuits の部品 HI-2130 を使用したリファレンス デザイン
最終製品向け
- Serial Digital Interfaces
説明
- ADK-2130, HI-2130 API Application Development Kit (ADK) demonstrates the broad feature set of the HI-2130 Multi Terminal IC for MIL-STD-1553. The 2-board assembly and C project reference design provide a ready-to-run evaluation platform demonstrating concurrent operation for any combination of Bus Controller, Bus Monitor and one or two Remote Terminals. For convenience, this kit includes IAR Systems Embedded Workbench for ARM, and a fully integrated debug interface for the ARM Cortex M3 microcontroller
主な特徴
-
Interface StandardsRS-232
-
Supply VoltageDual(3.3,5) V
-
FunctionsLine Driver/Receiver
注目のパーツ (19)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ASV-50.000MHZ-EJ-T | Abracon | SMD Crystal Oscillators | Oscillator XO 50MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | 買う | |
|
AB26TRB-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin SMD T/R | 買う | |
|
MAX3232EIDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 買う | |
|
SN74LVC1G08MDBVREP | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 買う | |
|
209-4LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
LD1117AS33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 1.2A 4-Pin(3+Tab) SOT-223 T/R | 買う | |
|
CJS-1200TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD T/R | 買う | |
|
209-6LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
BNX022-01L | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 1MHz to 1000MHz 35dB 20A 50VDC Flat Style SMD T/R | 買う | |
|
209-10LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 買う | |
|
25LC512T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N T/R | 買う | |
|
209-5LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 5 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 買う |