ADN2830-EVALZ, Evaluation Kit for ADN2830 Laser Driver for Fiber Optic Serial Communications Interface
Analog Devices の部品 ADN2830 を使用したリファレンス デザイン
関連文書
- AD820AR-REEL7 CAD/Foot Print
- AD820ARZ CAD/Foot Print
- AD820BRZ CAD/Foot Print
- AD820ARMZ-R7 CAD/Foot Print
- AD820ARMZ CAD/Foot Print
- AD820AR CAD/Foot Print
- ADN2830ACP32 CAD/Foot Print
- ADN2830ACP32-REEL CAD/Foot Print
- ADN2830ACPZ32 CAD/Foot Print
- AD820AR-REEL CAD/Foot Print
- adn2830acp32 CAD symbol
- ADN2830ACP32-REEL7 CAD/Foot Print
- ad820an CAD symbol
- AD820ANZ CAD/Foot Print
- adn2830acp32-reel7 CAD symbol
- AD820ARZ-REEL CAD/Foot Print
- AD820BR CAD/Foot Print
- AD820BRZ-REEL7 CAD/Foot Print
- AD820AN CAD/Foot Print
- adn2830acp32-reel CAD symbol
- AD820ARMZ-RL CAD/Foot Print
- ad820br CAD symbol
- AD820BR-REEL CAD/Foot Print
- AD820AR Multisim SPICE
- ADN2830ACP32-REEL7 Multisim SPICE
- AD820ARZ-REEL7 CAD/Foot Print
- AD820BR-REEL7 CAD/Foot Print
- AD820BRZ-REEL CAD/Foot Print
- ad820ar CAD symbol
最終製品向け
- Fiber Optic Serial Communications Interface
説明
- ADN2830-EVALZ, Evaluation Kit for ADN2830 Laser Driver for Fiber Optic Serial Communications Interface. Using the ADN2830 Evaluation Board. The ADN2830 is a CW laser driver, which provides closed-loop control of a laser at average optical power over time and over temperature after factory calibration
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
AD820ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin PDIP N Tube | 買う | |
|
AD820ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R | 買う | |
|
AD820ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R | 買う | |
|
AD820ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R | 買う | |
|
AD820ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP Tube | 買う | |
|
AD820ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin MSOP T/R | 買う | |
|
AD820BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R | 買う | |
|
AD820ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube | 買う | |
|
AD820BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube | 買う |