ADP2105-BL1-EVZ, Evaluation Board for ADP2105-BL1 1A Synchronous Step-Down DC to DC Converter
Analog Devices の部品 ADP2105ACPZ を使用したリファレンス デザイン
関連文書
- ADP2105ACPZ-1.2-R7 Multisim SPICE
- ADP2105ACPZ-1.5-R7 CAD/Foot Print
- ADP2105ACPZ-1.2-R7 CAD symbol
- ADP2105ACPZ-1.5-R7 Multisim SPICE
- ADP2105ACPZ-1.8-R7 CAD symbol
- ADP2105ACPZ-R7 CAD/Foot Print
- ADP2105ACPZ-R7 Multisim SPICE
- ADP2105ACPZ-3.3-R7 CAD/Foot Print
- ADP2105ACPZ-1.2-R7 CAD/Foot Print
- ADP2105ACPZ-1.8-R7 CAD/Foot Print
- ADP2105ACPZ-1.5-R7 CAD symbol
- ADP2105ACPZ-R7 CAD symbol
- ADP2105ACPZ-3.3-R7 Multisim SPICE
- ADP2105ACPZ-1.8-R7 Multisim SPICE
- ADP2105ACPZ-3.3-R7 CAD symbol
最終製品向け
- Consumer Electronics
- Handsets
- Networking
- palmtops
- Personal Digital Assistant
- Set-Top Box
- Telecommunications Equipment
説明
- ADP2105-BL1-EVZ, Evaluation Board for ADP2105-BL1 1A Synchronous Step-Down DC to DC Converter. The ADP2105 is low quiescent current, synchronous, step-down DC to DC converters in a compact 4 mm + 4 mm LFCSP_VQ package. At medium to high load currents, these devices use a current mode, constant frequency pulse-width modulation (PWM) control scheme for excellent stability and transient response
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.8 V
-
Output Current1 A
-
TopologyBuck
注目のパーツ (3)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP2105ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 1A 16-Pin LFCSP EP T/R | 買う | |
|
ADP2105ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 1A 16-Pin LFCSP EP T/R | 買う | |
|
ADP2105ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 1A 16-Pin LFCSP EP T/R | 買う |