ADP322CPZ-REDYKIT, RedyKit for the ADP322 Triple, 200 mA Low Dropout (LDO) Regulator
Analog Devices の部品 ADP322 を使用したリファレンス デザイン
最終製品向け
- Audio
- Battery Management
- Cellular Phone
- Digital Camera
- Medical and Healthcare
- Smart Phone
説明
- ADP322CPZ-REDYKIT, RedyKit for the ADP322 Triple, 200 mA Low Dropout (LDO) Regulator. The ADP322CP-EVALZ, Evaluation Board for the 1.8V, 2.8V, 3.3V DC to DC Multi-Output Power Supply for Medical. The ADP322CPZ-REDYKIT allows simplified prototyping and evaluation of ADP322 models. The ADP322 triple, 200 mA low dropout (LDO) regulator
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage1.8|2.8|3.3 V
-
Output Current0.2 A
-
TopologyLDO
注目のパーツ (7)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP322ACPZ-189-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-135-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V2.5V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-145-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V2.5V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-175-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-115-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V2.8V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-155-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V1.8V1.5V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う | |
|
ADP322ACPZ-165-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R | 買う |