ADP7142RD-EVALZ, SOIC Evaluation Board for Evaluating the ADP7142 40V, 200mA Low Noise, CMOS LDOs
Analog Devices の部品 ADP7142ARDZ を使用したリファレンス デザイン
最終製品向け
- Power Supplies
説明
- ADP7142RD-EVALZ, Evaluation Board for Evaluating the ADP7142 40V, 200mA Low Noise, CMOS LDOs. The ADP7142 evaluation board is used to demonstrate the functionality of the ADP7142 series of linear regulators. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors
主な特徴
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 40 V
-
Output Current0.2 A
-
TopologyLDO
注目のパーツ (16)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
ADP7142ACPZN3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 6-Pin LFCSP EP T/R | 買う | |
|
ADP7142ACPZN-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 6-Pin LFCSP EP T/R | 買う | |
|
ADP7142ACPZN1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 6-Pin LFCSP EP T/R | 買う | |
|
ADP7142ACPZN2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Medical 6-Pin LFCSP EP T/R | 買う | |
|
ADP7142ACPZN5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 6-Pin LFCSP EP T/R | 買う | |
|
ADP7142ACPZN3.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.8V 0.2A Medical 6-Pin LFCSP EP T/R | 買う | |
|
ADP7142ARDZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Medical 8-Pin SOIC N EP Tube | 買う | |
|
ADP7142ARDZ-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 8-Pin SOIC N EP Tube | 買う | |
|
ADP7142ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A Medical 8-Pin SOIC N EP Tube | 買う | |
|
ADP7142ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 8-Pin SOIC N EP T/R | 買う | |
|
ADP7142ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Medical 8-Pin SOIC N EP Tube | 買う | |
|
ADP7142ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Medical 8-Pin SOIC N EP T/R | 買う |