ADRF6704-EVALZ, Evaluation Board for Evaluating the ADRF6704 2050 to 3000 MHz Quadrature Modulator with 2500 to 2900 MHz Frac-N PLL and Integrated VCO
Analog Devices の部品 ADRF6704ACPZ を使用したリファレンス デザイン
最終製品向け
- Broadband Access
- Satellite
- Telecommunication System
説明
- ADRF6704-EVALZ, Evaluation Board for the ADRF6704 provides a quadrature modulator and synthesizer solution within a small 6 mm + 6 mm footprint while requiring minimal external components. The ADRF6704 is designed for RF outputs from 2050 MHz to 3000 MHz. The low phase noise VCO and high performance quadrature modulator make the ADRF6704 suitable for next generation communication systems requiring high signal dynamic range and linearity. The integration of the IQ modulator, PLL and VCO provides for significant board savings and reduces the BOM and design complexity. The integrated fractional-N PLL/synthesizer generates a 2+ fLO input to the IQ modulator. The phase detector together with an external loop filter is used to control the VCO output. The VCO output is applied to a quadrature divider
主な特徴
-
Operating Frequency2050 to 3000 MHz
注目のパーツ (2)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
24LC64-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 買う | |
|
ADRF6704ACPZ | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 40-Pin LFCSP EP | 買う |